IC ADC 12-BIT DUAL 2MSPS 32TQFP - ADS7865IPBSG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar; 6 Pseudo-Differential, Bipolar Tray Single ADS7865IPBSG4
| Digi-Key Part Number | ADS7865IPBSG4-ND |
250 |
6.82124 |
Extended Price
1705.31 |
| Manufacturer Part Number | ADS7865IPBSG4 | |||
| Description | IC ADC 12-BIT DUAL 2MSPS 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7865IPBSG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-TQFP |
| Data Interface | Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | 2M |
| Operating Temperature | -40°C ~ 125°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 4 Differential, Bipolar; 6 Pseudo-Differential, Bipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 44mW |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7865IPBSG4 ADS7865IPBSG4 |
ADS7865IPBSG4 Specification Sheet
IC ADC 12-BIT DUAL 2MSPS 32TQFP - ADS7865IPBSG4 (ADS7865IPBSG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar; 6 Pseudo-Differential, Bipolar Tray Single ADS7865IPBSG4IC ADC 12-BIT DUAL 2MSPS 32TQFP - ADS7865IPBSG4
Order 'ic adc 12-bit dual 2msps 32tqfp - ADS7865IPBSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7865IPBSG4-ND.
IC ADC 12-BIT DUAL 2MSPS 32TQFP - ADS7865IPBS
Order 'ic adc 12-bit dual 2msps 32tqfp - ADS7865IPBS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7865IPBS-ND.
IC ADC 12-BIT DUAL 2MSPS 32TQFP - ADS7865IPBSRG4
Order 'ic adc 12-bit dual 2msps 32tqfp - ADS7865IPBSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7865IPBSRG4-ND.
IC ADC 12-BIT DUAL 2MSPS 24-QSOP - ADS7863IDBQG4
Order 'ic adc 12-bit dual 2msps 24-qsop - ADS7863IDBQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7863IDBQG4-ND.
IC ADC 12-BIT DUAL 2MSPS 24-QSOP - ADS7863IDBQRG4
Order 'ic adc 12-bit dual 2msps 24-qsop - ADS7863IDBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7863IDBQRG4-ND.
IC ADC 12-BIT DUAL 2MSPS 24VQFN - ADS7863IRGERG4
Order 'ic adc 12-bit dual 2msps 24vqfn - ADS7863IRGERG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7863IRGERG4-ND.
IC ADC 12-BIT DUAL 2MSPS 24VQFN - ADS7863IRGETG4
Order 'ic adc 12-bit dual 2msps 24vqfn - ADS7863IRGETG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7863IRGETG4-ND.
IC ADC 12-BIT 800KHZ SMPL 28SOIC - ADS7819U/1K
Order 'ic adc 12-bit 800khz smpl 28soic - ADS7819U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7819U/1K-ND.
IC ADC 12-BIT 800KHZ SMPL 28SOIC - ADS7819UB/1K
Order 'ic adc 12-bit 800khz smpl 28soic - ADS7819UB/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7819UB/1K-ND.
IC ADC 12-BIT 800KHZ SMPL 28SOIC - ADS7819UB
Order 'ic adc 12-bit 800khz smpl 28soic - ADS7819UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7819UB-ND.
IC ADC 12-BIT 117KHZ SMPL 28-DIP - ADS774KEG4
Order 'ic adc 12-bit 117khz smpl 28-dip - ADS774KEG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS774KEG4-ND.
IC ADC 12-BIT 1MSPS 12CH 38TSSOP - ADS7952SBDBTG4
Order 'ic adc 12-bit 1msps 12ch 38tssop - ADS7952SBDBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7952SBDBTG4-ND.
IC ADC 12-BIT 1MSPS 12CH 38TSSOP - ADS7952SBDBTRG4
Order 'ic adc 12-bit 1msps 12ch 38tssop - ADS7952SBDBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7952SBDBTRG4-ND.
IC ADC 12-BIT 1MSPS 12CH 38TSSOP - ADS7952SDBTG4
Order 'ic adc 12-bit 1msps 12ch 38tssop - ADS7952SDBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7952SDBTG4-ND.
IC ADC 12-BIT 1MSPS 12CH 38TSSOP - ADS7952SDBTRG4
Order 'ic adc 12-bit 1msps 12ch 38tssop - ADS7952SDBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7952SDBTRG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar; 6 Pseudo-Differential, Bipolar Tray Single ADS7865IPBSG4
Send this link via E-Mail
Help With This Screen
