TERM SCREW VERT SNAP-IN PC MNT - 7780 - Connectors, Interconnects
Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7780
| Digi-Key Part Number | 7780-ND |
100 |
.12500 |
Extended Price
12.50 |
| Manufacturer Part Number | 7780 | |||
| Description | TERM SCREW VERT SNAP-IN PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7780 |
| Vendor | Keystone Electronics |
| Category | Connectors, Interconnects |
| Current Rating | 15A |
| Features | Screw not Included |
| Mounting Type | Through Hole |
| Number of Legs | 2 |
| Screw Size | 6-32 |
| Termination | Snap-Fit |
| Terminal Type | Screw Terminal, Power Tap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7780 7780 |
7780 Specification Sheet
TERM SCREW VERT SNAP-IN PC MNT - 7780 (7780-ND) - Connectors, Interconnects
Related parts Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7780TERM SCREW VERT SNAP-IN PC MNT - 7780
Order 'term screw vert snap-in pc mnt - 7780' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7780-ND.
TERM SCREW VERT SNAP-IN PC MNT - 7691
Order 'term screw vert snap-in pc mnt - 7691' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7691K-ND.
TERM SCREW VERT SNAP-IN PC MNT - 7693
Order 'term screw vert snap-in pc mnt - 7693' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7693K-ND.
TERM SCREW HORZ SNAP-IN PC MNT - 7692
Order 'term screw horz snap-in pc mnt - 7692' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7692K-ND.
TERM SCEW HORZ SNAP-IN PC MNT - 7690
Order 'term scew horz snap-in pc mnt - 7690' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7690K-ND.
TERMINAL SCREW 10/32 .062"PC MNT - 1293
Order 'terminal screw 10/32 .062"pc mnt - 1293' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1293K-ND.
TERMINAL SCREW 10/32 .062"PC MNT - 1299
Order 'terminal screw 10/32 .062"pc mnt - 1299' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1299K-ND.
JACK STEREO FEM SNAP-FIT PC MNT - 911
Order 'jack stereo fem snap-fit pc mnt - 911' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 911K-ND.
BATTERY 9V MALE OFF-BRD SNAP PC - 635
Order 'battery 9v male off-brd snap pc - 635' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 635K-ND.
BATTERY 9V FMALE OFF-BRD SNAP PC - 636
Order 'battery 9v fmale off-brd snap pc - 636' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 636K-ND.
BATTERY 9V VERT W O/PIN SNAP-ON - 68
Order 'battery 9v vert w o/pin snap-on - 68' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 68K-ND.
TERM W/ASSEMBLD SCREW VERT PCMNT - 7701
Order 'term w/assembld screw vert pcmnt - 7701' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7701K-ND.
TERMINAL SCREW 45DEG PC MNT - 7702
Order 'terminal screw 45deg pc mnt - 7702' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7702K-ND.
TERMINAL SCREW 45DEG PC MNT - 8189
Order 'terminal screw 45deg pc mnt - 8189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8189K-ND.
TERMINAL SCREW HORIZONTAL PC MNT - 8190
Order 'terminal screw horizontal pc mnt - 8190' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8190K-ND.
Options for Through Hole Terminal - Screw Connectors, Interconnect Keystone Electronics Through Hole 7780
Send this link via E-Mail
Help With This Screen
