BATT IND ALKALINE D SIZE - LR20XWA/C - Batteries
1200 hours Alkaline Battery 1.5V Panasonic - BSG LR20XWA/C
| Digi-Key Part Number | LR20XWA/C-ND |
72 |
1.48750 |
Extended Price
107.10 |
| Manufacturer Part Number | LR20XWA/C | |||
| Description | BATT IND ALKALINE D SIZE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LR20XWA/C |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | D - Button Top |
| Voltage - Rated | 1.5V |
| Capacity | 1200 hours |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 1.31" Dia x 2.38" H (33.3mm x 60.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LR20XWA C LR20XWAC |
LR20XWA/C Specification Sheet
BATT IND ALKALINE D SIZE - LR20XWA/C (LR20XWA/C-ND) - Batteries
Related parts 1200 hours Alkaline Battery 1.5V Panasonic - BSG LR20XWA/CBATT IND ALKALINE D SIZE - LR20XWA/C
Order 'batt ind alkaline d size - LR20XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR20XWA/C-ND.
BATT IND ALKALINE D SIZE W/TAB - LR20XWA/B
Order 'batt ind alkaline d size w/tab - LR20XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643T-ND.
BATTERY IND ALKALINE D SIZE - LR20XWA/BB
Order 'battery ind alkaline d size - LR20XWA/BB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P643-ND.
BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
Order 'batt ind alkaline c size w/tab - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644T-ND.
BATT IND ALKALINE AAA SIZE W/TAB - LR03XWA/B
Order 'batt ind alkaline aaa size w/tab - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P645T-ND.
BATT IND ALKALINE AA SIZE W/TAB - LR6XWA/B
Order 'batt ind alkaline aa size w/tab - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646T-ND.
BATT IND ALKALINE AAA SIZE - LR03XWA/C
Order 'batt ind alkaline aaa size - LR03XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR03XWA/C-ND.
BATT IND ALKALINE C SIZE - LR14XWA/C
Order 'batt ind alkaline c size - LR14XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR14XWA/C-ND.
BATT IND ALKALINE AA SIZE - LR6XWA/C
Order 'batt ind alkaline aa size - LR6XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR6XWA/C-ND.
BATTERY IND ALKALINE C SIZE - LR14XWA/B
Order 'battery ind alkaline c size - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P644-ND.
BATTERY IND ALKALINE AAA SIZE - LR03XWA/B
Order 'battery ind alkaline aaa size - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P645-ND.
BATTERY IND ALKALINE AA SIZE - LR6XWA/B
Order 'battery ind alkaline aa size - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P646-ND.
BATT IND ALKALINE 9 VOLT - 6LR61XWA/C
Order 'batt ind alkaline 9 volt - 6LR61XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number 6LR61XWA/C-ND.
BATT PK 3V D SIZE ALKALINE - LR20XWA/BF2
Order 'batt pk 3v d size alkaline - LR20XWA/BF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643-F021-ND.
BATT PK 6V D SIZE ALKALINE - LR20XWA/BF2X2
Order 'batt pk 6v d size alkaline - LR20XWA/BF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643-F022-ND.
Options for 1200 hours Alkaline Battery 1.5V Panasonic - BSG LR20XWA/C
Send this link via E-Mail
Help With This Screen
