Honeywell Microelectronics & Precision Sensors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.5 V ~ 5.5 V HTCCG
IC GENERATOR CRYSTAL CLOCK 14DIP - HTCCG
| Digi-Key Part Number | HTCCG-ND |
1 |
300.00000 |
Extended Price
300.00 |
| Manufacturer Part Number | HTCCG | |||
| Description | IC GENERATOR CRYSTAL CLOCK 14DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Honeywell Microelectronics & Precision Sensors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.5 V ~ 5.5 V HTCCG
| Technical/Catalog Information | HTCCG |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Outputs | 4 |
| Input | Clock, Crystal |
| Output | CMOS, TTL |
| Frequency-Max | 20MHz |
| Package / Case | 14-CDIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 225°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HTCCG HTCCG |
IC GENERATOR CRYSTAL CLOCK 14DIP - HTCCG (HTCCG-ND)
Related parts Honeywell Microelectronics & Precision Sensors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.5 V ~ 5.5 V HTCCGHoneywell Microelectronics & Precision Sensors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.5 V ~ 5.5 V HTCCG
Order 'ic generator crystal clock 14dip - HTCCG' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HTCCG-ND.
Honeywell Microelectronics & Precision Sensors Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply HT1204
Order 'ic anlg sw quad hi temp 14dip - HT1204' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1077-ND.
Honeywell Microelectronics & Precision Sensors Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2mA 5 V ~ 11 V, ±2.5 V ~ 5.5 V HT1104
Order 'ic op amp quad hi temp 14-dip - HT1104' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1076-ND.
Honeywell Microelectronics & Precision Sensors Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 5V HTPLREG05TC
Order 'ic linear volt reg pos 5v 1ma - HTPLREG05TC' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1079-ND.
Honeywell Microelectronics & Precision Sensors Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 15V HTPLREG15TC
Order 'ic linear volt reg pos 15v 1ma - HTPLREG15TC' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1080-ND.
Honeywell Microelectronics & Precision Sensors Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tube 5mA 4.5 V ~ 5.5 V HTOP01
Order 'ic op amp dual hi temp 14-dip - HTOP01' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1081-ND.
Honeywell Microelectronics & Precision Sensors Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply HT506
Order 'ic mux anlg 16-ch single 28-dip - HT506' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HT506-ND.
Honeywell Microelectronics & Precision Sensors Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Dual Supply HT507
Order 'ic mux analog 8-ch dual 28-dip - HT507' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HT507-ND.
Honeywell Microelectronics & Precision Sensors Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V HT6256
Order 'ic sram 256kbit 20mhz 28dip - HT6256' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HT6256-ND.
Honeywell Microelectronics & Precision Sensors Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V HT83C51
Order 'ic microcontroller 8k 40-dip - HT83C51' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HT83C51-ND.
Honeywell Microelectronics & Precision Sensors Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 10V HTPLREG10TC
Order 'ic linear vold reg pos 10v 1ma - HTPLREG10TC' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HTPLREG10TC-ND.
Honeywell Microelectronics & Precision Sensors Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 500mA 12V HTPLREG12TC
Order 'ic linear vold reg pos 12v 1ma - HTPLREG12TC' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HTPLREG12TC-ND.
Honeywell Microelectronics & Precision Sensors Microcontroller Or Microprocessor Module Integrated Circuit (ics) Dead Reckoning Module DRM4000-N00-232
Order 'drm 4000 module - DRM4000-N00-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1052-ND.
Honeywell Microelectronics & Precision Sensors (VA) 0Hz ~ 2.5GHz Rf Switch HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-1-ND.
Honeywell Microelectronics & Precision Sensors 0Hz ~ 2.5GHz Rf Switch HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1044-2-ND.
Options for Honeywell Microelectronics & Precision Sensors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 4.5 V ~ 5.5 V HTCCG
Send this link via E-Mail
Help With This Screen
