BATT IND ALKALINE 9 VOLT - 6LR61XWA/C
6 hours Alkaline Battery 9V Panasonic - BSG 6LR61XWA/C
| Digi-Key Part Number | 6LR61XWA/C-ND |
72 |
1.66250 |
Extended Price
119.70 |
| Manufacturer Part Number | 6LR61XWA/C | |||
| Description | BATT IND ALKALINE 9 VOLT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6LR61XWA/C |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | 9V |
| Voltage - Rated | 9V |
| Capacity | 6 hours |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | 9 Volt Snap Fasteners |
| Size / Dimension | 1.00" L x 0.65" W x 1.87" H (25.5mm x 16.5mm x 47.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6LR61XWA C 6LR61XWAC |
6LR61XWA/C Specification Sheet
BATT IND ALKALINE 9 VOLT - 6LR61XWA/C (6LR61XWA/C-ND)
Related parts 6 hours Alkaline Battery 9V Panasonic - BSG 6LR61XWA/CBATT IND ALKALINE 9 VOLT - 6LR61XWA/C
Order 'batt ind alkaline 9 volt - 6LR61XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number 6LR61XWA/C-ND.
BATTERY IND ALKALINE 9 VOLT - 6LR61XWA/1SB
Order 'battery ind alkaline 9 volt - 6LR61XWA/1SB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P647-ND.
BATT IND ALKALINE D SIZE W/TAB - LR20XWA/B
Order 'batt ind alkaline d size w/tab - LR20XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643T-ND.
BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
Order 'batt ind alkaline c size w/tab - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644T-ND.
BATT IND ALKALINE AAA SIZE W/TAB - LR03XWA/B
Order 'batt ind alkaline aaa size w/tab - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P645T-ND.
BATT IND ALKALINE AA SIZE W/TAB - LR6XWA/B
Order 'batt ind alkaline aa size w/tab - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646T-ND.
BATT IND ALKALINE AAA SIZE - LR03XWA/C
Order 'batt ind alkaline aaa size - LR03XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR03XWA/C-ND.
BATT IND ALKALINE C SIZE - LR14XWA/C
Order 'batt ind alkaline c size - LR14XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR14XWA/C-ND.
BATT IND ALKALINE D SIZE - LR20XWA/C
Order 'batt ind alkaline d size - LR20XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR20XWA/C-ND.
BATT IND ALKALINE AA SIZE - LR6XWA/C
Order 'batt ind alkaline aa size - LR6XWA/C' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number LR6XWA/C-ND.
BATTERY IND ALKALINE 9 VOLT - EN22
Order 'battery ind alkaline 9 volt - EN22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N145-ND.
BATTERY ALKALINE 9V - 6AM-6PA
Order 'battery alkaline 9v - 6AM-6PA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P145-ND.
BATT OXY ALKALINE AA 1.5V W/TAB - ZR6DW/2SK
Order 'batt oxy alkaline aa 1.5v w/tab - ZR6DW/2SK' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P215T-ND.
BATTERY IND ALKALINE D SIZE - LR20XWA/BB
Order 'battery ind alkaline d size - LR20XWA/BB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P643-ND.
BATTERY IND ALKALINE C SIZE - LR14XWA/B
Order 'battery ind alkaline c size - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P644-ND.
Options for 6 hours Alkaline Battery 9V Panasonic - BSG 6LR61XWA/C
Send this link via E-Mail
Help With This Screen
