DIE COPALUM SEALED 69066 10-8AWG - 68006 - Tools
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 68006
| Digi-Key Part Number | 68006-ND |
1 |
2370.00000 |
Extended Price
2370.00 |
| Manufacturer Part Number | 68006 | |||
| Description | DIE COPALUM SEALED 69066 10-8AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68006 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
68006 68006 |
68006 Specification Sheet
DIE COPALUM SEALED 69066 10-8AWG - 68006 (68006-ND) - Tools
Related parts Tyco Electronics Crimper - Crimp Heads, Die Set Tool 68006DIE COPALUM SEALED 69066 10-8AWG - 68006
Order 'die copalum sealed 69066 10-8awg - 68006' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68006-ND.
DIE COPALUM SEALED 69066 8-6AWG - 68007
Order 'die copalum sealed 69066 8-6awg - 68007' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68007-ND.
DIE COPALUM SEALED 69066 6-4AWG - 68008
Order 'die copalum sealed 69066 6-4awg - 68008' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68008-ND.
DIE COPALUM SEALED 69066 4-2AWG - 68009
Order 'die copalum sealed 69066 4-2awg - 68009' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68009-ND.
DIE COPALUM SEALED U/W 69066 - 68010-1
Order 'die copalum sealed u/w 69066 - 68010-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68010-1-ND.
DIE COPALUM SEALED 2-1/0AWG - 68010
Order 'die copalum sealed 2-1/0awg - 68010' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68010-ND.
DIE COPALUM SEALED 2/0-1/0AWG - 68011-1
Order 'die copalum sealed 2/0-1/0awg - 68011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68011-1-ND.
DIE COPALUM IP 69099 8AWG - 68084
Order 'die copalum ip 69099 8awg - 68084' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68084-ND.
JAW ASSY COPALUM 12-10 & 8AWG - 68101
Order 'jaw assy copalum 12-10 & 8awg - 68101' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A68101-ND.
BOOT SEAL BK 10-48 TT SERIES - B1048004
Order 'boot seal bk 10-48 tt series - B1048004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1546-ND.
BOOT SEAL RED 10-48 TT SERIES - B10482
Order 'boot seal red 10-48 tt series - B10482' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B10482-ND.
BOOT SEAL RED 10-48 TT SERIES - B1048204
Order 'boot seal red 10-48 tt series - B1048204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number B1048204-ND.
DIE COPALUM I.P. 4/O - 318106-1
Order 'die copalum i.p. 4/o - 318106-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 318106-1-ND.
TOOL DIE AMPLI-BOND 69066 6AWG - 47237-1
Order 'tool die ampli-bond 69066 6awg - 47237-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 47237-1-ND.
TOOL DIE AMPLI-BOND 69066 4AWG - 47238-1
Order 'tool die ampli-bond 69066 4awg - 47238-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 47238-1-ND.
Options for Tyco Electronics Crimper - Crimp Heads, Die Set Tool 68006
Send this link via E-Mail
Help With This Screen
