TOOL DIE SET FOR PRO-CRIMPER - 58521-2 - Tools
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 58521-2
| Digi-Key Part Number | 58521-2-ND |
1 |
223.50000 |
Extended Price
223.50 |
| Manufacturer Part Number | 58521-2 | |||
| Description | TOOL DIE SET FOR PRO-CRIMPER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58521-2 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
58521 2 585212 |
58521-2 Specification Sheet
TOOL DIE SET FOR PRO-CRIMPER - 58521-2 (58521-2-ND) - Tools
Related parts Tyco Electronics Crimper - Crimp Heads, Die Set Tool 58521-2TOOL DIE SET FOR PRO-CRIMPER - 58521-2
Order 'tool die set for pro-crimper - 58521-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58521-2-ND.
TOOL DIE SET FOR HDP-20 - 543425-2
Order 'tool die set for hdp-20 - 543425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 543425-2-ND.
TOOL DIE SET FOR STEPPED FERRULE - 543424-2
Order 'tool die set for stepped ferrule - 543424-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23578-ND.
TOOL DIE SET ONLY CAT 6 - 790163-2
Order 'tool die set only cat 6 - 790163-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 790163-2-ND.
TOOL DIE SET FOR MICRO TIMER - 539651-2
Order 'tool die set for micro timer - 539651-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539651-2-ND.
TOOL DIE SET FOR XII & III+ - 539668-2
Order 'tool die set for xii & iii+ - 539668-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539668-2-ND.
TOOL DIE SET JR POWER TIMER - 539674-2
Order 'tool die set jr power timer - 539674-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539674-2-ND.
TOOL DIE SET MCP2.8/0.5-1EDS - 539726-2
Order 'tool die set mcp2.8/0.5-1eds - 539726-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539726-2-ND.
TOOL DIE SET MCP2.8/1.5-4EDS - 539727-2
Order 'tool die set mcp2.8/1.5-4eds - 539727-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539727-2-ND.
TOOL DIE SET FOR 6.3MM FF - 539731-2
Order 'tool die set for 6.3mm ff - 539731-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539731-2-ND.
TOOL DIE SET CRIMP SPT 4MM - 539734-2
Order 'tool die set crimp spt 4mm - 539734-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539734-2-ND.
TOOL DIE SET 2.8MM FF TAB - 539743-2
Order 'tool die set 2.8mm ff tab - 539743-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539743-2-ND.
TOOL DIE SET 0.5-4MM SPT - 539756-2
Order 'tool die set 0.5-4mm spt - 539756-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 539756-2-ND.
TOOL DIE SET FLAG 16-14AWG - 58308-2
Order 'tool die set flag 16-14awg - 58308-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58308-2-ND.
TOOL DIE SET PROCRIMP JPT 2.8MM - 58603-2
Order 'tool die set procrimp jpt 2.8mm - 58603-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58603-2-ND.
Options for Tyco Electronics Crimper - Crimp Heads, Die Set Tool 58521-2
Send this link via E-Mail
Help With This Screen
