TOOL HAND CRIMP FOR COAX F BNC - 476408 - Tools
| Digi-Key Part Number | 476408-ND |
1 |
5604.00000 |
Extended Price
5604.00 |
| Manufacturer Part Number | 476408 | |||
| Description | TOOL HAND CRIMP FOR COAX F BNC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 476408 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | - |
| For Use With/Related Products | - |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
476408 476408 |
TOOL HAND CRIMP FOR COAX F BNC - 476408 (476408-ND) - Tools
Related parts Tools :TOOL HAND CRIMP FOR COAX F BNC - 476408
Order 'tool hand crimp for coax f bnc - 476408' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 476408-ND.
TOOL HAND CRIMP WITH COAX DIE - 1490496-3
Order 'tool hand crimp with coax die - 1490496-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490496-3-ND.
TOOL HAND CRIMP W/DIE SET - 734790-1
Order 'tool hand crimp w/die set - 734790-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 734790-1-ND.
TOOL DIE CRIMPING USE W/69365-3 - 58248-2
Order 'tool die crimping use w/69365-3 - 58248-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58248-2-ND.
TOOL HAND CRIMP WITH RBY DIE - 1490496-2
Order 'tool hand crimp with rby die - 1490496-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490496-2-ND.
TOOL HAND CRIMP SOLARLOK - 1579004-8
Order 'tool hand crimp solarlok - 1579004-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1579004-8-ND.
TOOL HAND CRIMP 10-22AWG - 45324
Order 'tool hand crimp 10-22awg - 45324' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 45324-ND.
TOOL HAND CRIMP 16-22AWG - 45329
Order 'tool hand crimp 16-22awg - 45329' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 45329-ND.
TOOL HAND CRIMP 14-16AWG - 45499
Order 'tool hand crimp 14-16awg - 45499' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 45499-ND.
TOOL HAND CRIMP STRATO 14-16AWG - 46988
Order 'tool hand crimp strato 14-16awg - 46988' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 46988-ND.
TOOL HAND PRO CRIMP DIE SET - 58622-2
Order 'tool hand pro crimp die set - 58622-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58622-2-ND.
PROCRIMP DIE ASSY BNC TNC - 318450-2
Order 'procrimp die assy bnc tnc - 318450-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24780-ND.
TOOL DIE SET 75 OHM CONN RG59 DB - 852922-3
Order 'tool die set 75 ohm conn rg59 db - 852922-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9969-ND.
TOOL HAND CRIMP FRAME - 1055780-1
Order 'tool hand crimp frame - 1055780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1055780-1-ND.
TOOL HAND CRIMP STR COAXICON - 69246-1
Order 'tool hand crimp str coaxicon - 69246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 69246-1-ND.
Send this link via E-Mail
Help With This Screen
