POSITIONER TP1068S - 356119-1
Tyco Electronics Crimper - Accessory Tool * 356119-1
| Digi-Key Part Number | 356119-1-ND |
1 |
154.35000 |
Extended Price
154.35 |
| Manufacturer Part Number | 356119-1 | |||
| Description | POSITIONER TP1068S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 356119-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
356119 1 3561191 |
POSITIONER TP1068S - 356119-1 (356119-1-ND)
Related parts Tyco Electronics Crimper - Accessory Tool * 356119-1POSITIONER TP1068S - 356119-1
Order 'positioner tp1068s - 356119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 356119-1-ND.
POSITIONER FOR 608651-1 8-14AWG - 608651-2
Order 'positioner for 608651-1 8-14awg - 608651-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34780-ND.
POSITIONER FOR 608668-1 16-18AWG - 608668-2
Order 'positioner for 608668-1 16-18awg - 608668-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34782-ND.
TOOL DIE ASSY 8AWG FOR 68250-1 - 68312-1
Order 'tool die assy 8awg for 68250-1 - 68312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68312-1-ND.
DIESET,PROCRIMPER,SC/FC DUAL - 492025-1
Order 'dieset,procrimper,sc/fc dual - 492025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492025-1-ND.
TOOL DIE SET LC/SC/FC 1.6-2.4MM - 1588175-1
Order 'tool die set lc/sc/fc 1.6-2.4mm - 1588175-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36353-ND.
TOOL DIE SET LIGHTCRIMP LC - 1754136-1
Order 'tool die set lightcrimp lc - 1754136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36354-ND.
TOOL DIESET LIGHTCRIMP PLUS - 492783-1
Order 'tool dieset lightcrimp plus - 492783-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36361-ND.
PREM SDE DIE ARINC 3 CRIMP - 91905-1
Order 'prem sde die arinc 3 crimp - 91905-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91905-1-ND.
DIE SET #8 TRIAX - 91907-1
Order 'die set #8 triax - 91907-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 91907-1-ND.
TOOL DIE SET - 58432-1
Order 'tool die set - 58432-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58432-1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-6-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-2-ND.
CONN LEAD ASSY DBL END 16AWG - 1-830126-3
Order 'conn lead assy dbl end 16awg - 1-830126-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-3-ND.
Options for Tyco Electronics Crimper - Accessory Tool * 356119-1
Send this link via E-Mail
Help With This Screen
