DSUB CABL-AMP25G/ AE25G / AMP25G - A7MMG-2506G - Cable Assemblies
| Digi-Key Part Number | A7MMG-2506G-ND |
1 10 100 250 500 1000 2500 5000 |
29.69000 24.17600 17.81400 15.37516 14.31480 12.34253 11.66390 11.28218 |
Extended Price
29.69 241.76 1781.40 3843.79 7157.40 12342.53 29159.75 56410.90 |
| Manufacturer Part Number | A7MMG-2506G | |||
| Description | DSUB CABL-AMP25G/ AE25G / AMP25G | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A7MMG-2506G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A7MMG 2506G A7MMG2506G |
A7MMG-2506G Specification Sheet
DSUB CABL-AMP25G/ AE25G / AMP25G - A7MMG-2506G (A7MMG-2506G-ND) - Cable Assemblies
Related parts Cable Assemblies :DSUB CABL-AFP25G/ AE25G / AFP25G - A7FFG-2506G
Order 'dsub cabl-afp25g/ ae25g / afp25g - A7FFG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFG-2506G-ND.
DSUB CABL-AFP25G/ AE25G / X - A7FXG-2506G
Order 'dsub cabl-afp25g/ ae25g / x - A7FXG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXG-2506G-ND.
DSUB CABL-AMN25K/ AE25G / AMN25K - A7NNK-2506G
Order 'dsub cabl-amn25k/ ae25g / amn25k - A7NNK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNK-2506G-ND.
DSUB CABL-AMN25K/ AE25G / AFN25K - A7NOK-2506G
Order 'dsub cabl-amn25k/ ae25g / afn25k - A7NOK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOK-2506G-ND.
DSUB CABL-AMN25K/ AE25G / X - A7NXK-2506G
Order 'dsub cabl-amn25k/ ae25g / x - A7NXK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXK-2506G-ND.
DSUB CABL-AFN25K/ AE25G / AFN25K - A7OOK-2506G
Order 'dsub cabl-afn25k/ ae25g / afn25k - A7OOK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOK-2506G-ND.
DSUB CABL-AFN25K/ AE25G / X - A7OXK-2506G
Order 'dsub cabl-afn25k/ ae25g / x - A7OXK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXK-2506G-ND.
DSUB CABL-AMM25G/ AE25G / AMM25G - A7PPG-2506G
Order 'dsub cabl-amm25g/ ae25g / amm25g - A7PPG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPG-2506G-ND.
DSUB CABL-AMM25G/ AE25G / AFM25G - A7PSG-2506G
Order 'dsub cabl-amm25g/ ae25g / afm25g - A7PSG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSG-2506G-ND.
DSUB CABL-AMM25G/ AE25G / X - A7PXG-2506G
Order 'dsub cabl-amm25g/ ae25g / x - A7PXG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXG-2506G-ND.
DSUB CABL-AFM25G/ AE25G / AFM25G - A7SSG-2506G
Order 'dsub cabl-afm25g/ ae25g / afm25g - A7SSG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSG-2506G-ND.
DSUB CABL-AFM25G/ AE25G / X - A7SXG-2506G
Order 'dsub cabl-afm25g/ ae25g / x - A7SXG-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SXG-2506G-ND.
DSUB CABL-AMU25K/ AE25G / AMU25K - A7VVK-2506G
Order 'dsub cabl-amu25k/ ae25g / amu25k - A7VVK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVK-2506G-ND.
DSUB CABL-AMU25K/ AE25G / AFU25K - A7VWK-2506G
Order 'dsub cabl-amu25k/ ae25g / afu25k - A7VWK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWK-2506G-ND.
DSUB CABL-AMU25K/ AE25G / X - A7VXK-2506G
Order 'dsub cabl-amu25k/ ae25g / x - A7VXK-2506G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXK-2506G-ND.
Send this link via E-Mail
Help With This Screen