ADAPTER R/A TINEL LOCK SHELL 13 - TXR40AB90-1208AI - Connectors
Circular - Accessory Connector Tyco Electronics Coupler - TXR40AB90-1208AI
| Digi-Key Part Number | TXR40AB90-1208AI-ND |
5 |
113.88000 |
Extended Price
569.40 |
| Manufacturer Part Number | TXR40AB90-1208AI | |||
| Description | ADAPTER R/A TINEL LOCK SHELL 13 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Circular - Accessory Connector Tyco Electronics Coupler - TXR40AB90-1208AI
| Technical/Catalog Information | TXR40AB90-1208AI |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Coupler |
| Color | - |
| Features | - |
| For Use With/Related Products | MIL-C-38999 Series III, IV |
| Material | Aluminum Alloy |
| Shell Size - Insert | 13 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TXR40AB90 1208AI TXR40AB901208AI |
TXR40AB90-1208AI Specification Sheet
ADAPTER R/A TINEL LOCK SHELL 13 - TXR40AB90-1208AI (TXR40AB90-1208AI-ND) - Connectors
Related parts Circular - Accessory Connector Tyco Electronics Coupler - TXR40AB90-1208AIADAPTER R/A TINEL LOCK SHELL 13 - TXR40AB90-1208AI
Order 'adapter r/a tinel lock shell 13 - TXR40AB90-1208AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR40AB90-1208AI-ND.
ADAPTER R/A TINEL LOCK SHELL 24 - TXR32AB90-2410AI
Order 'adapter r/a tinel lock shell 24 - TXR32AB90-2410AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR32AB90-2410AI-ND.
ADAPTER R/A TINEL-LOCK SHELL 24 - TXR54AB90-2418AI
Order 'adapter r/a tinel-lock shell 24 - TXR54AB90-2418AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR54AB90-2418AI-ND.
ADAPTER STR TINEL LOCK SHELL 9 - TXR40AB00-0804AI
Order 'adapter str tinel lock shell 9 - TXR40AB00-0804AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR40AB00-0804AI-ND.
ADAPTER STR TINEL LOCK SHELL 11 - TXR40AB00-1006AI
Order 'adapter str tinel lock shell 11 - TXR40AB00-1006AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR40AB00-1006AI-ND.
ADPT STR TINEL LOCK SHELL 12,13 - TXR41AB00-1210AI
Order 'adpt str tinel lock shell 12,13 - TXR41AB00-1210AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR41AB00-1210AI-ND.
ADAPTER STR TINEL LOCK SHELL 10 - TXR54AB00-1006AI
Order 'adapter str tinel lock shell 10 - TXR54AB00-1006AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR54AB00-1006AI-ND.
ADAPTER STR TINEL LOCK SHELL 10 - TXR54AB00-1007AI
Order 'adapter str tinel lock shell 10 - TXR54AB00-1007AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR54AB00-1007AI-ND.
ADAPTER TINEL-LOCK SHELL 12,14 - TXR54AB00-1408AI
Order 'adapter tinel-lock shell 12,14 - TXR54AB00-1408AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR54AB00-1408AI-ND.
ADAPTER TINEL-LOCK SHELL 20,37 - TXR54AB00-2014AI
Order 'adapter tinel-lock shell 20,37 - TXR54AB00-2014AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR54AB00-2014AI-ND.
ADPT R/A TINEL LOCK SHELL 24,25 - TXR41AB90-2420AI
Order 'adpt r/a tinel lock shell 24,25 - TXR41AB90-2420AI' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TXR41AB90-2420AI-ND.
CONN ADAPTER MT BLUE POWER LOCK - 53885-1
Order 'conn adapter mt blue power lock - 53885-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53885-1-ND.
CONN ADAPTOR OVERMOLD M11 - 1604366-4
Order 'conn adaptor overmold m11 - 1604366-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30549-ND.
CONN ADAPTOR OVERMOLD M14 - 1604366-3
Order 'conn adaptor overmold m14 - 1604366-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30550-ND.
CONN CABLE CLAMP SHELL 13 R/A - 213982-1
Order 'conn cable clamp shell 13 r/a - 213982-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213982-1-ND.
Options for Circular - Accessory Connector Tyco Electronics Coupler - TXR40AB90-1208AI
Send this link via E-Mail
Help With This Screen
