MARKER SNAP-ON 3 4.5-6MM WHITE - STD12W-3
White Polyoxymethylene Marker Cables, Wire - Management Tyco Electronics STD12W-3
| Digi-Key Part Number | STD12W-3-ND |
300 |
.06867 |
Extended Price
20.60 |
| Manufacturer Part Number | STD12W-3 | |||
| Description | MARKER SNAP-ON 3 4.5-6MM WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD12W-3 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Material | Polyoxymethylene |
| Type | Wire Marker, Clip-On |
| Legend | 3 |
| Color | White |
| Size | - |
| Quantity | 30 per Wand - 10 Wands per Pkg |
| Cable Diameter | 0.18" ~ 0.24" (4.5mm ~ 6.0mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD12W 3 STD12W3 |
STD12W-3 Specification Sheet
MARKER SNAP-ON 3 4.5-6MM WHITE - STD12W-3 (STD12W-3-ND)
Related parts White Polyoxymethylene Marker Cables, Wire - Management Tyco Electronics STD12W-3MARKER SNAP-ON 1 4.5-6MM WHITE - STD12W-1
Order 'marker snap-on 1 4.5-6mm white - STD12W-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-1-ND.
MARKER SNAP-ON 2 4.5-6MM WHITE - STD12W-2
Order 'marker snap-on 2 4.5-6mm white - STD12W-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-2-ND.
MARKER SNAP-ON 4 4.5-6MM WHITE - STD12W-4
Order 'marker snap-on 4 4.5-6mm white - STD12W-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-4-ND.
MARKER SNAP-ON 5 4.5-6MM WHITE - STD12W-5
Order 'marker snap-on 5 4.5-6mm white - STD12W-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-5-ND.
MARKER SNAP-ON 6 4.5-6MM WHITE - STD12W-6
Order 'marker snap-on 6 4.5-6mm white - STD12W-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-6-ND.
MARKER SNAP-ON 7 4.5-6MM WHITE - STD12W-7
Order 'marker snap-on 7 4.5-6mm white - STD12W-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-7-ND.
MARKER SNAP-ON 8 4.5-6MM WHITE - STD12W-8
Order 'marker snap-on 8 4.5-6mm white - STD12W-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-8-ND.
MARKER SNAP-ON 9 4.5-6MM WHITE - STD12W-9
Order 'marker snap-on 9 4.5-6mm white - STD12W-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-9-ND.
MARKER SNAP-ON A 4.5-6MM WHITE - STD12W-A
Order 'marker snap-on a 4.5-6mm white - STD12W-A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-A-ND.
MARKER SNAP-ON B 4.5-6MM WHITE - STD12W-B
Order 'marker snap-on b 4.5-6mm white - STD12W-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-B-ND.
MARKER SNAP-ON C 4.5-6MM WHITE - STD12W-C
Order 'marker snap-on c 4.5-6mm white - STD12W-C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-C-ND.
MARKER SNAP-ON D 4.5-6MM WHITE - STD12W-D
Order 'marker snap-on d 4.5-6mm white - STD12W-D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-D-ND.
MARKER SNAP-ON E 4.5-6MM WHITE - STD12W-E
Order 'marker snap-on e 4.5-6mm white - STD12W-E' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-E-ND.
MARKER SNAP-ON H 4.5-6MM WHITE - STD12W-H
Order 'marker snap-on h 4.5-6mm white - STD12W-H' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-H-ND.
MARKER SNAP-ON L 4.5-6MM WHITE - STD12W-L
Order 'marker snap-on l 4.5-6mm white - STD12W-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD12W-L-ND.
Options for White Polyoxymethylene Marker Cables, Wire - Management Tyco Electronics STD12W-3
Send this link via E-Mail
Help With This Screen
