MARKER SNAP-ON 3 3.25-4.5MM YEL - STD09Y-3
Yellow Polyoxymethylene Marker Cables, Wire - Management Tyco Electronics STD09Y-3
| Digi-Key Part Number | STD09Y-3-ND |
300 |
.05433 |
Extended Price
16.30 |
| Manufacturer Part Number | STD09Y-3 | |||
| Description | MARKER SNAP-ON 3 3.25-4.5MM YEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD09Y-3 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Material | Polyoxymethylene |
| Type | Wire Marker, Clip-On |
| Legend | 3 |
| Color | Yellow |
| Size | - |
| Quantity | 30 per Wand - 10 Wands per Pkg |
| Cable Diameter | 0.13" ~ 0.18" (3.2mm ~ 4.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD09Y 3 STD09Y3 |
STD09Y-3 Specification Sheet
MARKER SNAP-ON 3 3.25-4.5MM YEL - STD09Y-3 (STD09Y-3-ND)
Related parts Yellow Polyoxymethylene Marker Cables, Wire - Management Tyco Electronics STD09Y-3MARKER SNAP-ON 1 3.25-4.5MM YEL - STD09Y-1
Order 'marker snap-on 1 3.25-4.5mm yel - STD09Y-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-1-ND.
MARKER SNAP-ON 2 3.25-4.5MM YEL - STD09Y-2
Order 'marker snap-on 2 3.25-4.5mm yel - STD09Y-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-2-ND.
MARKER SNAP-ON 4 3.25-4.5MM YEL - STD09Y-4
Order 'marker snap-on 4 3.25-4.5mm yel - STD09Y-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-4-ND.
MARKER SNAP-ON 5 3.25-4.5MM YEL - STD09Y-5
Order 'marker snap-on 5 3.25-4.5mm yel - STD09Y-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-5-ND.
MARKER SNAP-ON 6 3.25-4.5MM YEL - STD09Y-6
Order 'marker snap-on 6 3.25-4.5mm yel - STD09Y-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-6-ND.
MARKER SNAP-ON 7 3.25-4.5MM YEL - STD09Y-7
Order 'marker snap-on 7 3.25-4.5mm yel - STD09Y-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-7-ND.
MARKER SNAP-ON 8 3.25-4.5MM YEL - STD09Y-8
Order 'marker snap-on 8 3.25-4.5mm yel - STD09Y-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-8-ND.
MARKER SNAP-ON A 3.25-4.5MM YEL - STD09Y-A
Order 'marker snap-on a 3.25-4.5mm yel - STD09Y-A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-A-ND.
MARKER SNAP-ON B 3.25-4.5MM YEL - STD09Y-B
Order 'marker snap-on b 3.25-4.5mm yel - STD09Y-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-B-ND.
MARKER SNAP-ON C 3.25-4.5MM YEL - STD09Y-C
Order 'marker snap-on c 3.25-4.5mm yel - STD09Y-C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-C-ND.
MARKER SNAP-ON H 3.25-4.5MM YEL - STD09Y-H
Order 'marker snap-on h 3.25-4.5mm yel - STD09Y-H' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-H-ND.
MARKER SNAP-ON S 3.25-4.5MM YEL - STD09Y-S
Order 'marker snap-on s 3.25-4.5mm yel - STD09Y-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-S-ND.
MARKER SNAP-ON X 3.25-4.5MM YEL - STD09Y-X
Order 'marker snap-on x 3.25-4.5mm yel - STD09Y-X' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-X-ND.
MARKER SNAP-ON 3 3.25-4.5MM YEL - STD09Y-3
Order 'marker snap-on 3 3.25-4.5mm yel - STD09Y-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD09Y-3-ND.
MARKER SNAP-ON 3 1-1.4MM WHITE - STD01W-3
Order 'marker snap-on 3 1-1.4mm white - STD01W-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD01W-3-ND.
Options for Yellow Polyoxymethylene Marker Cables, Wire - Management Tyco Electronics STD09Y-3
Send this link via E-Mail
Help With This Screen
