Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut LEB2-0916P-8A
LABEL POLY SHEETS 9MM X 16MM - LEB2-0916P-8A - Computers, Office - Components, Accessories
| Digi-Key Part Number | LEB2-0916P-8A-ND |
3200 |
.02389 |
Extended Price
76.45 |
| Manufacturer Part Number | LEB2-0916P-8A | |||
| Description | LABEL POLY SHEETS 9MM X 16MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LEB2-0916P-8A |
| Vendor | Tyco Electronics |
| Category | Computers, Office - Components, Accessories |
| Color | Silver |
| Label Size | 0.354" x 0.63" (9.0mm x 16.0mm) |
| Material | Polyester |
| Packaging | Bulk |
| Quantity | 320 |
| Label Type | Die-Cut |
| Type | Label |
| For Use With/Related Products | Laser and Ink Jet Printers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LEB2 0916P 8A LEB20916P8A |
LEB2-0916P-8A Specification Sheet
LABEL POLY SHEETS 9MM X 16MM - LEB2-0916P-8A (LEB2-0916P-8A-ND) - Computers, Office - Components, Accessories
Related parts Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut LEB2-0916P-8ATyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut LEB2-0916P-8A
Order 'label poly sheets 9mm x 16mm - LEB2-0916P-8A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number LEB2-0916P-8A-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 301-LE
Order 'label poly on sheets 0.65"x0.2" - 301-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 301-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 303-LE
Order 'label poly on sheets 0.8"x0.25" - 303-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 303-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 304-LE
Order 'label poly on sheets 0.8"x0.5" - 304-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 304-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 305-LE
Order 'label poly on sheets 1"x0.375" - 305-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 305-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 308-LE
Order 'label poly on sheets 1.5"x0.75" - 308-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 308-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 309-LE
Order 'label poly on sheets 1"x0.25" - 309-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 309-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 310-LE
Order 'label poly on sheets 1.5"x0.25" - 310-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 310-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 318-LE
Order 'label poly on sheets 2"x1" - 318-LE' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 318-LE-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 304-LM
Order 'label laser sheets 0.5" x 0.8" - 304-LM' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 304-LM-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut 325-LM
Order 'label laser sheets 8.5" x 11.0" - 325-LM' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 325-LM-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut WP-064064-25-9
Order 'label poly white 6.4x6.4mm - WP-064064-25-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number WP-064064-25-9-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut WP-080080-10-9
Order 'label poly white 8.0x8.0mm - WP-080080-10-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number WP-080080-10-9-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut WP-089047-10-9
Order 'label poly white 8.9x4.7mm - WP-089047-10-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number WP-089047-10-9-ND.
Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut WP-095095-10-9
Order 'label poly white 9.5x9.5mm - WP-095095-10-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number WP-095095-10-9-ND.
Options for Tyco Electronics Labels, Labeling Computers, Office - Components, Accessory Die-Cut LEB2-0916P-8A
Send this link via E-Mail
Help With This Screen
