Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Jack, Female Socket Shielded D-621-0424
CONN JACK TRIAXIAL W/SOCKET - D-621-0424 - Connectors
| Digi-Key Part Number | D-621-0424-ND |
5 |
258.13600 |
Extended Price
1290.68 |
| Manufacturer Part Number | D-621-0424 | |||
| Description | CONN JACK TRIAXIAL W/SOCKET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Jack, Female Socket Shielded D-621-0424
| Technical/Catalog Information | D-621-0424 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Triaxial Jack, Female Socket |
| Features | Shielded |
| Impedance | 3000 Ohm |
| Plating - Body | Tin |
| Plating - Contact | - |
| Frequency-Max | - |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D 621 0424 D6210424 |
D-621-0424 Specification Sheet
CONN JACK TRIAXIAL W/SOCKET - D-621-0424 (D-621-0424-ND) - Connectors
Related parts Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Jack, Female Socket Shielded D-621-0424Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Jack, Female Socket Shielded D-621-0424
Order 'conn jack triaxial w/socket - D-621-0424' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number D-621-0424-ND.
Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Plug, Male Pin Chain, Shielded D-621-0417-L
Order 'conn plug triaxial w/pin - D-621-0417-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number D-621-0417-L-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1044847-1
Order 'conn jack r/a 50 ohm pcb - 1044847-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1044847-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1044851-1
Order 'conn jack str 50 ohm coaxial cbl - 1044851-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1044851-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045338-1
Order 'conn jack tnc 50 ohms str pnl mt - 1045338-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045338-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045401-1
Order 'conn jack ssma rg 405 - 1045401-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045401-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045496-1
Order 'conn jack ssma str rg 178, 196 - 1045496-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045496-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045497-1
Order 'conn jack ssma str rg174,187,316 - 1045497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045497-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045506-1
Order 'conn jack ssma rg 178/u,196 - 1045506-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045506-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045581-1
Order 'conn jack ssma front pnl mt str - 1045581-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045581-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045630-1
Order 'conn jack ssma str bulkhead sld - 1045630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045630-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045633-1
Order 'conn jack rcpt ssma - 1045633-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045633-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045636-1
Order 'conn jack ssma bulkhead coaxial - 1045636-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045636-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045643-1
Order 'conn jack rcpt ssma - 1045643-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045643-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1045647-1
Order 'conn jack rcpt ssma - 1045647-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045647-1-ND.
Options for Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Jack, Female Socket Shielded D-621-0424
Send this link via E-Mail
Help With This Screen
