CONN PLUG TRIAXIAL W/PIN - D-621-0417-L - Connectors
Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Plug, Male Pin Chain, Shielded D-621-0417-L
| Digi-Key Part Number | D-621-0417-L-ND |
5 |
303.91600 |
Extended Price
1519.58 |
| Manufacturer Part Number | D-621-0417-L | |||
| Description | CONN PLUG TRIAXIAL W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Plug, Male Pin Chain, Shielded D-621-0417-L
| Technical/Catalog Information | D-621-0417-L |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Triaxial Plug, Male Pin |
| Features | Chain, Shielded |
| Impedance | 3000 Ohm |
| Plating - Body | Tin |
| Plating - Contact | - |
| Frequency-Max | - |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D 621 0417 L D6210417L |
D-621-0417-L Specification Sheet
CONN PLUG TRIAXIAL W/PIN - D-621-0417-L (D-621-0417-L-ND) - Connectors
Related parts Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Plug, Male Pin Chain, Shielded D-621-0417-LCONN PLUG TRIAXIAL W/PIN - D-621-0417-L
Order 'conn plug triaxial w/pin - D-621-0417-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number D-621-0417-L-ND.
CONN JACK TRIAXIAL W/SOCKET - D-621-0424
Order 'conn jack triaxial w/socket - D-621-0424' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number D-621-0424-ND.
CONN PLUG LGH SNGL PIN 1POS - 859113-1
Order 'conn plug lgh sngl pin 1pos - 859113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 859113-1-ND.
CONN PLUG LGH MULTI PIN 4POS - 860265-5
Order 'conn plug lgh multi pin 4pos - 860265-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860265-5-ND.
CONN PLUG 9POS 254MM WIRE - 1-1589472-9
Order 'conn plug 9pos 254mm wire - 1-1589472-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-9-ND.
CONN PLUG 65POS 30AWG 1M - 2-1589475-5
Order 'conn plug 65pos 30awg 1m - 2-1589475-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589475-5-ND.
CONN PLUG 25POS 30AWG 18IN - 3-1589456-0
Order 'conn plug 25pos 30awg 18in - 3-1589456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589456-0-ND.
CONN PLUG PIN 19POS TIN - 788107-1
Order 'conn plug pin 19pos tin - 788107-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788107-1-ND.
CONN PLUG 7POS PIN SOLDER CUP - 1738541-1
Order 'conn plug 7pos pin solder cup - 1738541-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30547-ND.
CONN PLUG 19POS PIN SOLDER CUP - 1738550-1
Order 'conn plug 19pos pin solder cup - 1738550-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30548-ND.
CONN PLUG 44POS VERT W/PINS - 208868-1
Order 'conn plug 44pos vert w/pins - 208868-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208868-1-ND.
CONN PLUG 9POS DUCKBILL - 1-1589066-1
Order 'conn plug 9pos duckbill - 1-1589066-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589066-1-ND.
CONN PLUG 37POS DUCKBILL - 1-1589066-5
Order 'conn plug 37pos duckbill - 1-1589066-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589066-5-ND.
CONN PLUG 25POS HORIZON SMT - 1-1589451-0
Order 'conn plug 25pos horizon smt - 1-1589451-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589451-0-ND.
CONN PLUG 51POS SMD - 1-1589451-3
Order 'conn plug 51pos smd - 1-1589451-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589451-3-ND.
Options for Coaxial, Rf - Terminator Connector Tyco Electronics Triaxial Plug, Male Pin Chain, Shielded D-621-0417-L
Send this link via E-Mail
Help With This Screen
