SOLDER SLEEVE 11MM DIA SHIELD - CWT-11 - Cables, Wires - Management
Clear Solder Sleeve Cables, Wire - Management Tyco Electronics 1.79" (45.47mm) - CWT-11
| Digi-Key Part Number | CWT-11-ND |
1000 |
1.19055 |
Extended Price
1190.55 |
| Manufacturer Part Number | CWT-11 | |||
| Description | SOLDER SLEEVE 11MM DIA SHIELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Clear Solder Sleeve Cables, Wire - Management Tyco Electronics 1.79" (45.47mm) - CWT-11
| Technical/Catalog Information | CWT-11 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Length | 1.79" (45.47mm) |
| Color | Clear |
| Diameter | 0.425" (10.8mm), 0.453" (11.5mm) |
| Type | Wire to Wire |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CWT 11 CWT11 |
CWT-11 Specification Sheet
SOLDER SLEEVE 11MM DIA SHIELD - CWT-11 (CWT-11-ND) - Cables, Wires - Management
Related parts Clear Solder Sleeve Cables, Wire - Management Tyco Electronics 1.79" (45.47mm) - CWT-11SOLDER SLEEVE 11MM DIA SHIELD - CWT-11
Order 'solder sleeve 11mm dia shield - CWT-11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-11-ND.
SOLDER SLEEVE 3.0MM DIA SHIELD - CWT-3
Order 'solder sleeve 3.0mm dia shield - CWT-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3-ND.
SOLDER SLEEVE .065" DIA CLEAR - CWT-9001
Order 'solder sleeve .065" dia clear - CWT-9001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9001-ND.
SOLDER SLEEVE .105" DIA RED - CWT-9002
Order 'solder sleeve .105" dia red - CWT-9002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9002-ND.
SOLDER SLEEVE .180" DIA BLUE - CWT-9003
Order 'solder sleeve .180" dia blue - CWT-9003' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9003-ND.
SOLDER SLEEVE .235" DIA YELLOW - CWT-9004
Order 'solder sleeve .235" dia yellow - CWT-9004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-9004-ND.
SOLDER SLEEVE .275" DIA GREY - CWT-9005
Order 'solder sleeve .275" dia grey - CWT-9005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-9005-ND.
SOLDER SLEEVE WIRE.06"/PIN .025" - CWT-1501
Order 'solder sleeve wire.06"/pin .025" - CWT-1501' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1501-ND.
SOLDER SLEEVE WIRE.09"/PIN .035" - CWT-1502
Order 'solder sleeve wire.09"/pin .035" - CWT-1502' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1502-ND.
SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503
Order 'solder sleeve wire.11"/pin .045" - CWT-1503' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1503-ND.
SOLDER SLEEVE 6.00MM W/LEAD - CWT-6-W122-5
Order 'solder sleeve 6.00mm w/lead - CWT-6-W122-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-6-W122-5-ND.
SOLDER SLEEVE 8.70MM W/LEAD - CWT-9-W122-5
Order 'solder sleeve 8.70mm w/lead - CWT-9-W122-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-9-W122-5-ND.
SOLDER SLEEVE 1-STEP 2MM DIA - CWT-3802
Order 'solder sleeve 1-step 2mm dia - CWT-3802' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3802-ND.
SOLDER SLEEVE 1-STEP 3MM DIA - CWT-3803
Order 'solder sleeve 1-step 3mm dia - CWT-3803' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3803-ND.
SOLDER SLEEVE 1-STEP 5MM DIA - CWT-3805
Order 'solder sleeve 1-step 5mm dia - CWT-3805' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3805-ND.
Options for Clear Solder Sleeve Cables, Wire - Management Tyco Electronics 1.79" (45.47mm) - CWT-11
Send this link via E-Mail
Help With This Screen
