SOLDERSLEEVE 18-22AWG WIRE-WIRE - B-008-13 - Cables, Wires - Management
Gray Solder Sleeve Cables, Wire - Management Tyco Electronics 1.22" (31mm) - B-008-13
| Digi-Key Part Number | B-008-13-ND |
5000 |
1.25385 |
Extended Price
6269.25 |
| Manufacturer Part Number | B-008-13 | |||
| Description | SOLDERSLEEVE 18-22AWG WIRE-WIRE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Solder Sleeve Cables, Wire - Management Tyco Electronics 1.22" (31mm) - B-008-13
| Technical/Catalog Information | B-008-13 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Length | 1.22" (31mm) |
| Color | Gray |
| Diameter | 0.09" (2.3mm) |
| Type | Wire to Wire |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B 008 13 B00813 |
B-008-13 Specification Sheet
SOLDERSLEEVE 18-22AWG WIRE-WIRE - B-008-13 (B-008-13-ND) - Cables, Wires - Management
Related parts Gray Solder Sleeve Cables, Wire - Management Tyco Electronics 1.22" (31mm) - B-008-13SOLDERSLEEVE 18-22AWG WIRE-WIRE - B-008-13
Order 'soldersleeve 18-22awg wire-wire - B-008-13' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B-008-13-ND.
CONN TERM MINI 18-22AWG TIN - 3-794121-1
Order 'conn term mini 18-22awg tin - 3-794121-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-794121-1-ND.
CONN TERMIAL 18-22AWG CRIMP - 170338-1
Order 'conn termial 18-22awg crimp - 170338-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170338-1-ND.
SOLDERSLEEVE 12-18AWG WIRE-WIRE - B-008-14
Order 'soldersleeve 12-18awg wire-wire - B-008-14' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B-008-14-ND.
SOLDERSLEEVE 10-12AWG WIRE-WIRE - B-008-15
Order 'soldersleeve 10-12awg wire-wire - B-008-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B-008-15-ND.
TERM BLOCK RCPT WIRE 13POS VERT - 3-282837-2
Order 'term block rcpt wire 13pos vert - 3-282837-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-282837-2-ND.
SOLDERSLEEVE W/PRE-INSTAL LEAD - B-008-52
Order 'soldersleeve w/pre-instal lead - B-008-52' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B-008-52-ND.
CONN SEAL WIRE ENTRY CPC 13-9 - 213926-1
Order 'conn seal wire entry cpc 13-9 - 213926-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25059-ND.
TERM BLOCK RCPT WIRE 2POS VERT - 282838-2
Order 'term block rcpt wire 2pos vert - 282838-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282838-2-ND.
TERM BLOCK RCPT WIRE 3POS VERT - 282838-3
Order 'term block rcpt wire 3pos vert - 282838-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282838-3-ND.
TERM BLOCK RCPT WIRE 7POS VERT - 282838-8
Order 'term block rcpt wire 7pos vert - 282838-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282838-8-ND.
TERM BLOCK RCPT WIRE 7POS VERT - 282841-7
Order 'term block rcpt wire 7pos vert - 282841-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282841-7-ND.
TERM BLOCK RCPT WIRE 3POS R/A - 282862-3
Order 'term block rcpt wire 3pos r/a - 282862-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282862-3-ND.
TERM BLOCK RCPT WIRE 2POS VERT - 282868-2
Order 'term block rcpt wire 2pos vert - 282868-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282868-2-ND.
TERM BLOCK RCPT WIRE 3POS VERT - 282868-3
Order 'term block rcpt wire 3pos vert - 282868-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282868-3-ND.
Options for Gray Solder Sleeve Cables, Wire - Management Tyco Electronics 1.22" (31mm) - B-008-13
Send this link via E-Mail
Help With This Screen
