Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400G-C3-R0
HEATSINK 40X40X12.5MM W/T766 - ATS-52400G-C3-R0 - Undefined Category
| Digi-Key Part Number | ATS-52400G-C3-R0-ND |
100 |
5.95500 |
Extended Price
595.50 |
| Manufacturer Part Number | ATS-52400G-C3-R0 | |||
| Description | HEATSINK 40X40X12.5MM W/T766 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-52400G-C3-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Undefined Category |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 52400G C3 R0 ATS52400GC3R0 |
HEATSINK 40X40X12.5MM W/T766 - ATS-52400G-C3-R0 (ATS-52400G-C3-R0-ND) - Undefined Category
Related parts Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400G-C3-R0Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400G-C3-R0
Order 'heatsink 40x40x12.5mm w/t766 - ATS-52400G-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-52400G-C3-R0-ND.
Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400P-C3-R0
Order 'heatsink 40x40x17.5mm w/t766 - ATS-52400P-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-52400P-C3-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50450G-C3-R0
Order 'heat sink t766 - ATS-50450G-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-50450G-C3-R0-ND.
Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-54150K-C3-R0
Order 'heatsink 15x15x14.5mm w/3m8815 - ATS-54150K-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-54150K-C3-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50400G-C3-R0
Order 'heatsink 40x40x12.5mm - ATS-50400G-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-50400G-C3-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50400P-C3-R0
Order 'heatsink 40x40x17.5mm w/phs chg - ATS-50400P-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-50400P-C3-R0-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-50425G-C3-R0
Order 'maxigrip hs assy t766 blu-anodiz - ATS-50425G-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-50425G-C3-R0-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-52400G-C2-R0
Order 'heat sink 40mm x 40mm x 12.5mm - ATS-52400G-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1127-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-56000-C3-R0
Order 'heat sink 30mm x 30mm x 9mm - ATS-56000-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1331-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56001-C3-R0
Order 'heat sink 19mm x 19mm x 9mm - ATS-56001-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1332-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-56002-C3-R0
Order 'heat sink 25.4mm x 25.4mm x 4mm - ATS-56002-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1333-ND.
Heat Sink Fans, Thermal Management Advanced Thermal Solutions Inc ATS-56003-C3-R0
Order 'heat sink 15mm x 15mm x 9mm - ATS-56003-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1334-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56004-C3-R0
Order 'heat sink 40mm x 30mm x 5mm - ATS-56004-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1335-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56005-C3-R0
Order 'heat sink 50mm x 45mm x 15mm - ATS-56005-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1336-ND.
Advanced Thermal Solutions Inc Heat Sink Thermal Management ATS-56006-C3-R0
Order 'heat sink 50mm x 45mm x 12.5mm - ATS-56006-C3-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1337-ND.
Options for Advanced Thermal Solutions Inc Undefined Family Undefined Category ATS-52400G-C3-R0
Send this link via E-Mail
Help With This Screen
