FUNCT GENER 25MHZ DL CHAN W/GPIB - 4078GPIB - Test Equipment
B&K Precision Function Generator Test Equipment 4078GPIB
| Digi-Key Part Number | 4078GPIB-ND |
1 |
2470.00000 |
Extended Price
2470.00 |
| Manufacturer Part Number | 4078GPIB | |||
| Description | FUNCT GENER 25MHZ DL CHAN W/GPIB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for B&K Precision Function Generator Test Equipment 4078GPIB
| Technical/Catalog Information | 4078GPIB |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Type | LCD |
| Frequency Band | 0.1Hz ~ 25MHz |
| Includes | Cable, Cord, Software |
| Number of Channels | 2 |
| Type | Function & Arbitrary Waveform |
| Supply Voltage | 100V ~ 240V |
| Signal Types | Sine, Square, Triangle, Ramp, Pulse |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4078GPIB 4078GPIB |
4078GPIB Specification Sheet
FUNCT GENER 25MHZ DL CHAN W/GPIB - 4078GPIB (4078GPIB-ND) - Test Equipment
Related parts B&K Precision Function Generator Test Equipment 4078GPIBFUNCT GENER 25MHZ DL CHAN W/GPIB - 4078GPIB
Order 'funct gener 25mhz dl chan w/gpib - 4078GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4078GPIB-ND.
FUNCTION GENERATOR 25MHZ DL CHNL - 4078
Order 'function generator 25mhz dl chnl - 4078' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4078-ND.
FUNCTION GENERTR 25MHZ W/GPIB - 4075GPIB
Order 'function genertr 25mhz w/gpib - 4075GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4075GPIB-ND.
POWER SPLY SWITCH 120V 10A GPIB - VSP12010GPIB
Order 'power sply switch 120v 10a gpib - VSP12010GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP12010GPIB-ND.
POWER SPLY SWITCH 20V 50A GPIB - VSP2050GPIB
Order 'power sply switch 20v 50a gpib - VSP2050GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP2050GPIB-ND.
POWER SPLY SWITCH 40V 30A GPIB - VSP4030GPIB
Order 'power sply switch 40v 30a gpib - VSP4030GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP4030GPIB-ND.
POWER SPLY SWITCH 60V 20A GPIB - VSP6020GPIB
Order 'power sply switch 60v 20a gpib - VSP6020GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP6020GPIB-ND.
OSCOPE 25MHZ DIGITAL STORAGE - 2530
Order 'oscope 25mhz digital storage - 2530' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2530-ND.
FUNCTION GENERATOR 25MHZ ARBTRRY - 4075
Order 'function generator 25mhz arbtrry - 4075' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4075-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25MHZ
Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25MHZ' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1055-1-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25MHZ
Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25MHZ' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1055-2-ND.
OSC CLOCK 25MHZ CMOS/TTL 1/2SIZE - MXO45HS-2C-25M0000
Order 'osc clock 25mhz cmos/ttl 1/2size - MXO45HS-2C-25M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX171-ND.
OSCILLATOR 25MHZ HALF SIZE - MXO45HST-2C-25M0000
Order 'oscillator 25mhz half size - MXO45HST-2C-25M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX251-ND.
OSCILLATOR 25MHZ HCMOS SMD - HSM93-25.0000
Order 'oscillator 25mhz hcmos smd - HSM93-25.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW306-ND.
OSCILLATOR 25MHZ HCMOS SMD - HSM536-25.0000
Order 'oscillator 25mhz hcmos smd - HSM536-25.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW324-ND.
Options for B&K Precision Function Generator Test Equipment 4078GPIB
Send this link via E-Mail
Help With This Screen
