FUNCTION GENERTR 25MHZ W/GPIB - 4075GPIB - Test Equipment
B&K Precision Function Generator Test Equipment 4075GPIB
| Digi-Key Part Number | 4075GPIB-ND |
1 |
1614.99000 |
Extended Price
1614.99 |
| Manufacturer Part Number | 4075GPIB | |||
| Description | FUNCTION GENERTR 25MHZ W/GPIB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for B&K Precision Function Generator Test Equipment 4075GPIB
| Technical/Catalog Information | 4075GPIB |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Type | LCD |
| Frequency Band | 0.1Hz ~ 25MHz |
| Includes | Cable, Cord, Software |
| Number of Channels | 1 |
| Type | Function & Arbitrary Waveform |
| Supply Voltage | 100V ~ 240V |
| Signal Types | Sine, Square, Triangle, Ramp, Pulse |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4075GPIB 4075GPIB |
4075GPIB Specification Sheet
FUNCTION GENERTR 25MHZ W/GPIB - 4075GPIB (4075GPIB-ND) - Test Equipment
Related parts B&K Precision Function Generator Test Equipment 4075GPIBFUNCTION GENERTR 25MHZ W/GPIB - 4075GPIB
Order 'function genertr 25mhz w/gpib - 4075GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4075GPIB-ND.
FUNCTION GENERATOR 25MHZ ARBTRRY - 4075
Order 'function generator 25mhz arbtrry - 4075' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4075-ND.
FUNCTION GENERATOR 25MHZ DL CHNL - 4078
Order 'function generator 25mhz dl chnl - 4078' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4078-ND.
FUNCTION GENERTR 50MHZ ARBITRARY - 4076
Order 'function genertr 50mhz arbitrary - 4076' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4076-ND.
FUNCT GENER 25MHZ DL CHAN W/GPIB - 4078GPIB
Order 'funct gener 25mhz dl chan w/gpib - 4078GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4078GPIB-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
Order 'function generator 4mhz sweep - 4001A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.
FUNCTION GENERATOR - 4001
Order 'function generator - 4001' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001-ND.
FUNCTION GENERATOR 2MHZ - 4010A
Order 'function generator 2mhz - 4010A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010A-ND.
FUNCTION GENERATOR 2MHZ SWEEP - 4010
Order 'function generator 2mhz sweep - 4010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010-ND.
FUNCTION GENERATOR 5 MHZ - 4011A
Order 'function generator 5 mhz - 4011A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011A-ND.
FUNCTION GENERATOR 5 MHZ - 4011
Order 'function generator 5 mhz - 4011' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011-ND.
FUNCTION GENERATOR 5 MHZ SWEEP - 4012A
Order 'function generator 5 mhz sweep - 4012A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4012A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017A
Order 'function generator 10mhz sweep - 4017A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017
Order 'function generator 10mhz sweep - 4017' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040A
Order 'function generator 20mhz sweep - 4040A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040A-ND.
Options for B&K Precision Function Generator Test Equipment 4075GPIB
Send this link via E-Mail
Help With This Screen
