Circular - Accessory Connector Tyco Electronics Coupling Adapter - 209M308-19C
ADAPTER SOLID SIZE 9 - 209M308-19C - Connectors
| Digi-Key Part Number | 209M308-19C-ND |
5 |
113.88000 |
Extended Price
569.40 |
| Manufacturer Part Number | 209M308-19C | |||
| Description | ADAPTER SOLID SIZE 9 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Circular - Accessory Connector Tyco Electronics Coupling Adapter - 209M308-19C
| Technical/Catalog Information | 209M308-19C |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Coupling Adapter |
| Color | - |
| Features | - |
| For Use With/Related Products | MIL-C-38999 Series III, IV |
| Material | - |
| Shell Size - Insert | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
209M308 19C 209M30819C |
209M308-19C Specification Sheet
ADAPTER SOLID SIZE 9 - 209M308-19C (209M308-19C-ND) - Connectors
Related parts Circular - Accessory Connector Tyco Electronics Coupling Adapter - 209M308-19CCircular - Accessory Connector Tyco Electronics Coupling Adapter - 209M308-19C
Order 'adapter solid size 9 - 209M308-19C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 209M308-19C-ND.
Pink Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 24 AWG 2500' (762m) Tyco Electronics Multi-Pair 1-57825-9
Order 'cable rnd 24awg cat5e pink 2500' - 1-57825-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-57825-9-ND.
110 Plug to RJ45 8 pos Male Between Series Adapter Cable Cable Assembly 9.00' (2.75m) Tyco Electronics 219856-9
Order 'patchcord 1pr 110/rj45 plug 9' - 219856-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219856-9-ND.
White Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 16 AWG 328.08' (100m) Tyco Electronics Multi-Pair 44A1121-16-0/9-9-US
Order 'cable twisted pair round 16awg - 44A1121-16-0/9-9-US' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 44A1121-16-0/9-9-US-ND.
White Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 22 AWG 328.08' (100m) Tyco Electronics Multi-Pair 44A1121-22-2/9-9-US
Order 'cable twisted pair round 22awg - 44A1121-22-2/9-9-US' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 44A1121-22-2/9-9-US-ND.
Twin D Pin to FFC Socket Between Series Adapter Cable Cable Assembly 0.39' (120.6mm) Tyco Electronics 436100-1
Order 'cable assy twin d-ffc rcpt 22awg - 436100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 436100-1-ND.
Circular 07 pos Female to Ring Terminals (5) Between Series Adapter Cable Cable Assembly 1.00' (304.8mm) Tyco Electronics 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443929-1-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 6.56' (2.00m) Tyco Electronics 1770020-1
Order 'cable hdmi-dvi 2m - 1770020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35083-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Tyco Electronics 1770020-2
Order 'cable hdmi-dvi 3m - 1770020-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35084-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 0.82' (250mm) Tyco Electronics 1770020-3
Order 'cable hdmi-dvi .25m - 1770020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35085-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 1.64' (500mm) Tyco Electronics 1770020-4
Order 'cable hdmi-dvi .5m - 1770020-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35086-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 2.46' (750mm) Tyco Electronics 1770020-5
Order 'cable hdmi-dvi .75m - 1770020-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35087-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 3.28' (1.00m) Tyco Electronics 1770020-6
Order 'cable hdmi-dvi 1m - 1770020-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35088-ND.
White Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 24 AWG 1000' (304.8m) Tyco Electronics Multi-Pair 57252-1
Order 'cable 24awg 1000' reel white - 57252-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 57252-1-ND.
Gold Backplane - Contact Connector Tyco Electronics - 447853-3
Order 'conn socket coax size 9 strght - 447853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 447853-3-ND.
Options for Circular - Accessory Connector Tyco Electronics Coupling Adapter - 209M308-19C
Send this link via E-Mail
Help With This Screen
