ADAPTER SPIN COUPLING STR .625" - 202M214-19B - Connectors
Circular - Accessory Connector Tyco Electronics Coupling Adapter - 202M214-19B
| Digi-Key Part Number | 202M214-19B-ND |
5 |
113.88000 |
Extended Price
569.40 |
| Manufacturer Part Number | 202M214-19B | |||
| Description | ADAPTER SPIN COUPLING STR .625" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Circular - Accessory Connector Tyco Electronics Coupling Adapter - 202M214-19B
| Technical/Catalog Information | 202M214-19B |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Accessory Type | Coupling Adapter |
| Color | - |
| Features | - |
| For Use With/Related Products | MIL-C-38999 Series I, II |
| Material | - |
| Shell Size - Insert | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
202M214 19B 202M21419B |
202M214-19B Specification Sheet
ADAPTER SPIN COUPLING STR .625" - 202M214-19B (202M214-19B-ND) - Connectors
Related parts Circular - Accessory Connector Tyco Electronics Coupling Adapter - 202M214-19BADAPTER SPIN COUPLING STR .625" - 202M214-19B
Order 'adapter spin coupling str .625" - 202M214-19B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202M214-19B-ND.
ADAPTER SPIN COUPLING .250 DIA - 201M108-19G
Order 'adapter spin coupling .250 dia - 201M108-19G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201M108-19G-ND.
ADAPTER SPIN COUPLING .355 DIA - 201M110-19G
Order 'adapter spin coupling .355 dia - 201M110-19G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201M110-19G-ND.
ADAPTER SPIN COUPLING .491 DIA - 201M112-19G
Order 'adapter spin coupling .491 dia - 201M112-19G' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201M112-19G-ND.
CONN ADAPTER PLUG-PLUG STR SMA - 1053765-1
Order 'conn adapter plug-plug str sma - 1053765-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1053765-1-ND.
CONN ADAPTER BNC JACK STR 50OHM - 330024
Order 'conn adapter bnc jack str 50ohm - 330024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24556-ND.
CONN ADAPTER BNC JACK STR 50OHM - 221551-1
Order 'conn adapter bnc jack str 50ohm - 221551-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24560-ND.
CONN ADAPTER BNC JACK STR 50OHM - 221551-3
Order 'conn adapter bnc jack str 50ohm - 221551-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24561-ND.
CONN ADAPTER BNC JACK STR 50OHM - 414414-1
Order 'conn adapter bnc jack str 50ohm - 414414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24562-ND.
CONN ADAPTER BNC JACK STR 75OHM - 222117-1
Order 'conn adapter bnc jack str 75ohm - 222117-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24613-ND.
CONN ADAPTER TNC JACK STR 50OHM - 221500-1
Order 'conn adapter tnc jack str 50ohm - 221500-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24651-ND.
CONN ADAPTER BNC JACK STR 50OHM - 5414414-1
Order 'conn adapter bnc jack str 50ohm - 5414414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33804-ND.
CONN ADAPTER BNC JACK STR 75OHM - 5222117-1
Order 'conn adapter bnc jack str 75ohm - 5222117-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33817-ND.
CONN ADAPTER JACK BNC STR PNL MT - 5414105-1
Order 'conn adapter jack bnc str pnl mt - 5414105-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414105-1-ND.
ADAPTER SOLID SIZE 9 - 209M308-19C
Order 'adapter solid size 9 - 209M308-19C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 209M308-19C-ND.
Options for Circular - Accessory Connector Tyco Electronics Coupling Adapter - 202M214-19B
Send this link via E-Mail
Help With This Screen
