BATT CHRGR LEAD-ACID 24V 1.25A - DTB240125UC-P5P-FL - Batteries
| Digi-Key Part Number | 102-1955-ND |
1 10 50 100 500 1000 |
37.52000 35.64400 32.83000 31.25420 28.14000 25.00708 |
Extended Price
37.52 356.44 1641.50 3125.42 14070.00 25007.08 |
| Manufacturer Part Number | DTB240125UC-P5P-FL | |||
| Description | BATT CHRGR LEAD-ACID 24V 1.25A | |||
| Quantity Available | 248 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DTB240125UC-P5P-FL |
| Vendor | CUI Inc |
| Category | Batteries |
| Battery Cell Size | 24V |
| Type | Lead Acid |
| Number of Cells | 1 |
| Charge Time | - |
| Voltage - Output | 28.8V |
| Charge Current | 600mA |
| Size / Dimension | 2.36" L x 1.48" W x 4.65 " H (60.0mm x 37.5mm x 118.0mm) |
| Features | - |
| Power - Input | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DTB240125UC P5P FL DTB240125UCP5PFL 102 1955 ND 1021955ND 102-1955 |
DTB240125UC-P5P-FL Specification Sheet
BATT CHRGR LEAD-ACID 24V 1.25A - DTB240125UC-P5P-FL (102-1955-ND) - Batteries
Related parts Batteries :BATT CHRGR LEAD-ACID 24V 1.25A - DTB240125UC-P5P-FL
Order 'batt chrgr lead-acid 24v 1.25a - DTB240125UC-P5P-FL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1955-ND.
BATT CHRGR LEAD-ACID 24V 0.8A - DTB240080UC-P5P-FL
Order 'batt chrgr lead-acid 24v 0.8a - DTB240080UC-P5P-FL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1954-ND.
BATT CHRGR LEAD-ACID 24V 1.5A - DTB240150UC-P5P-FL
Order 'batt chrgr lead-acid 24v 1.5a - DTB240150UC-P5P-FL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1956-ND.
BATT CHRGR LEAD-ACID 12V 1.5A - DTB120150UC-P5P-FL
Order 'batt chrgr lead-acid 12v 1.5a - DTB120150UC-P5P-FL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1951-ND.
BATT CHRGR LEAD-ACID 12V 2.25A - DTB120225UC-P5P-FL
Order 'batt chrgr lead-acid 12v 2.25a - DTB120225UC-P5P-FL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1952-ND.
BATT CHRGR LEAD-ACID 12V 3A - DTB120300UC-P5P-FL
Order 'batt chrgr lead-acid 12v 3a - DTB120300UC-P5P-FL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1953-ND.
BATT SEALED LEAD ACID 6V 13AH - BP13-6-WH
Order 'batt sealed lead acid 6v 13ah - BP13-6-WH' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1029-ND.
BATT SEALED LEAD ACID 6V 1.2AH - BP1.2-6-T1
Order 'batt sealed lead acid 6v 1.2ah - BP1.2-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1000-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1
Order 'batt sealed lead acid 12v 2.3ah - BP2.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
Send this link via E-Mail
Help With This Screen
