CUI Inc Ac Dc Converter Power Supply 50W Input: 88 ~ 264VAC Output: 5V VGS-50-5
POWER SUPPLY 50W 5V 10A METAL - VGS-50-5
| Digi-Key Part Number | 102-1934-ND |
1 10 25 50 100 |
27.01000 25.65600 25.07720 24.11260 23.14800 |
Extended Price
27.01 256.56 626.93 1205.63 2314.80 |
| Manufacturer Part Number | VGS-50-5 | |||
| Description | POWER SUPPLY 50W 5V 10A METAL | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VGS-50-5 |
| Vendor | CUI Inc |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 50W |
| Voltage - Output | 5V |
| Voltage - Input | 88 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 5 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 3.9" L x 3.21" W x 1.4" H (99mm x 81.5mm x 35.5mm) |
| Operating Temperature | -25°C ~ 70°C |
| Efficiency | 83% |
| Applications | - |
| Approvals | CE, TUV, UL |
| Line Regulation | ±0.5% |
| Load Regulation | ±1% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VGS 50 5 VGS505 102 1934 ND 1021934ND 102-1934 |
VGS-50-5 Specification Sheet
POWER SUPPLY 50W 5V 10A METAL - VGS-50-5 (102-1934-ND)
Related parts CUI Inc Ac Dc Converter Power Supply 50W Input: 88 ~ 264VAC Output: 5V VGS-50-5CUI Inc Ac Dc Converter Power Supply 50W Input: 88 ~ 264VAC Output: 5V VGS-50-5
Order 'power supply 50w 5v 10a metal - VGS-50-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1934-ND.
CUI Inc Ac Dc Converter Power Supply 33W Input: 88 ~ 264VAC Output: 3.3V VGS-50-3.3
Order 'power supply 33w 3.3v 10a metal - VGS-50-3.3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1933-ND.
CUI Inc Ac Dc Converter Power Supply 25W Input: 88 ~ 264VAC Output: 5V VGS-25-5
Order 'power supply 25w 5v 5a metal - VGS-25-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1928-ND.
CUI Inc Ac Dc Converter Power Supply 75W Input: 88 ~ 264VAC Output: 5V VGS-75-5
Order 'power supply 75w 5v 15a metal - VGS-75-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1940-ND.
CUI Inc Ac Dc Converter Power Supply 80W Input: 88 ~ 264VAC Output: 5V VGS-100-5
Order 'power supply 80w 5v 16a metal - VGS-100-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1946-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V JWS505/A
Order 'power sup 50w 5v 10a enclosed - JWS505/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1048-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510R
Order 'power supply ind 5v 10a 50w - RTW0510R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0510R-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510RC
Order 'power supply ind 5v 10a 50w - RTW0510RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0510RC-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 50W Input: 100 ~ 240VAC Output: 5V S82J-05005AD
Order 'power supply switching 5v 10a - S82J-05005AD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-05005AD-ND.
Omron Electronics Inc-IA Div Ac Dc Converter Power Supply 50W Input: 100 ~ 240VAC Output: 5V S82J-05005D
Order 'power supply switching 5v 10a - S82J-05005D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-05005D-ND.
Power-One Ac Dc Converter Power Supply 50W Input: 90 ~ 132VAC, 180 ~ 264VAC Output: 5V, ±12V SPL50-3200
Order 'pwr supply 50w +5v+12v-12v out - SPL50-3200' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2110-ND.
Volgen America/Kaga Electronics USA Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 5V SPN50-05S
Order 'power supply switching 5v 10a - SPN50-05S' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1070-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 88 ~ 264VAC Output: 5V LS50-5
Order 'power supply 5v 10a sgl output - LS50-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1824-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 50W Input: 36 ~ 75V Output: UCH-5/10-D48NB-C
Order 'conv dc/dc 50w 5v 10a - UCH-5/10-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1849-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 50W Input: 9 ~ 36V Output: UEI-5/10-Q12PR-C
Order 'conv dc/dc 50w 5v 10a - UEI-5/10-Q12PR-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1874-5-ND.
Options for CUI Inc Ac Dc Converter Power Supply 50W Input: 88 ~ 264VAC Output: 5V VGS-50-5
Send this link via E-Mail
Help With This Screen
