Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 8 V ~ 28 V MAX9737ETG+T
IC AMP AUDIO 13W MONO D 24TQFN - MAX9737ETG+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX9737ETG+T-ND |
2500 |
.99600 |
Extended Price
2490.00 |
| Manufacturer Part Number | MAX9737ETG+T | |||
| Description | IC AMP AUDIO 13W MONO D 24TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9737ETG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TQFN Exposed Pad |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 8 V ~ 28 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 13W x 1 @ 4 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9737ETG+T MAX9737ETG+T |
IC AMP AUDIO 13W MONO D 24TQFN - MAX9737ETG+T (MAX9737ETG+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 8 V ~ 28 V MAX9737ETG+TMaxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 8 V ~ 28 V MAX9737ETG+T
Order 'ic amp audio 13w mono d 24tqfn - MAX9737ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9737ETG+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tube 8 V ~ 28 V MAX9737ETG+
Order 'ic amp audio 13w mono d 24tqfn - MAX9737ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9737ETG+-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 4.5 V ~ 14 V MAX9768BETG+T
Order 'ic amp audio 10w mono d 24tqfn - MAX9768BETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9768BETG+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 4.5 V ~ 14 V MAX9768ETG+T
Order 'ic amp audio 10w mono d 24tqfn - MAX9768ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9768ETG+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tube 4.5 V ~ 14 V MAX9768BETG+
Order 'ic amp audio 10w mono d 24tqfn - MAX9768BETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9768BETG+-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tube 4.5 V ~ 14 V MAX9768ETG+
Order 'ic amp audio 10w mono d 24tqfn - MAX9768ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9768ETG+-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700AEBC+T
Order 'ic amp audio 1.6w mono d 12ucsp - MAX9700AEBC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700AEBC+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700AETB+T
Order 'ic amp audio 1.6w mono d 10tdfn - MAX9700AETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700AETB+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700AEUB+T
Order 'ic amp audio 1.6w mono d 10msop - MAX9700AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700AEUB+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700BEBC+T
Order 'ic amp audio 1.6w mono d 12ucsp - MAX9700BEBC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700BEBC+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700BETB+T
Order 'ic amp audio 1.6w mono d 10tdfn - MAX9700BETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700BETB+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700BEUB+T
Order 'ic amp audio 1.6w mono d 10msop - MAX9700BEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700BEUB+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700CETB+T
Order 'ic amp audio 1.6w mono d 10tdfn - MAX9700CETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700CETB+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700CEUB+T
Order 'ic amp audio 1.6w mono d 10msop - MAX9700CEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700CEUB+T-ND.
Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V MAX9700DEBC+T
Order 'ic amp audio 1.6w mono d 12ucsp - MAX9700DEBC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700DEBC+T-ND.
Options for Maxim Integrated Products Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 8 V ~ 28 V MAX9737ETG+T
Send this link via E-Mail
Help With This Screen
