Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055FAUB+
IC MPU SUPERVISOR HEX 10UMAX - MAX16055FAUB+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16055FAUB+-ND |
50 |
3.15000 |
Extended Price
157.50 |
| Manufacturer Part Number | MAX16055FAUB+ | |||
| Description | IC MPU SUPERVISOR HEX 10UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16055FAUB+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Number of Voltages Monitored | 6 |
| Reset Timeout | 140 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 6 Selectable Threshold Combinations |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0061; UB; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16055FAUB+ MAX16055FAUB+ |
MAX16055FAUB+ Specification Sheet
IC MPU SUPERVISOR HEX 10UMAX - MAX16055FAUB+ (MAX16055FAUB+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055FAUB+Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055FAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055FAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055FAUB+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 6 MAX16055FAUB+T
Order 'ic mpu supervisor hex 10umax - MAX16055FAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055FAUB+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055AAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055AAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055AAUB+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 6 MAX16055AAUB+T
Order 'ic mpu supervisor hex 10umax - MAX16055AAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055AAUB+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055BAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055BAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055BAUB+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 6 MAX16055BAUB+T
Order 'ic mpu supervisor hex 10umax - MAX16055BAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055BAUB+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055CAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055CAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055CAUB+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 6 MAX16055CAUB+T
Order 'ic mpu supervisor hex 10umax - MAX16055CAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055CAUB+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055DAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055DAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055DAUB+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 6 MAX16055DAUB+T
Order 'ic mpu supervisor hex 10umax - MAX16055DAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055DAUB+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055EAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055EAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055EAUB+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 6 MAX16055EAUB+T
Order 'ic mpu supervisor hex 10umax - MAX16055EAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055EAUB+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055GAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055GAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055GAUB+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 6 MAX16055GAUB+T
Order 'ic mpu supervisor hex 10umax - MAX16055GAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055GAUB+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055HAUB+
Order 'ic mpu supervisor hex 10umax - MAX16055HAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16055HAUB+-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 6 MAX16055FAUB+
Send this link via E-Mail
Help With This Screen
