Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16021PTER+T
IC SUPERVISOR OD 2.640V 16TQFN - MAX16021PTER+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16021PTER+T-ND |
2500 |
3.58800 |
Extended Price
8970.00 |
| Manufacturer Part Number | MAX16021PTER+T | |||
| Description | IC SUPERVISOR OD 2.640V 16TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16021PTER+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High/Active Low |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 145 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.64V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16021PTER+T MAX16021PTER+T |
MAX16021PTER+T Specification Sheet
IC SUPERVISOR OD 2.640V 16TQFN - MAX16021PTER+T (MAX16021PTER+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16021PTER+TMaxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tray 1 MAX16021PTER+
Order 'ic supervisor od 2.640v 16tqfn - MAX16021PTER+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTER+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16021PTER+T
Order 'ic supervisor od 2.640v 16tqfn - MAX16021PTER+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTER+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 4 MAX16060ATE+
Order 'ic supervisor quad 1% 16tqfn-ep - MAX16060ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16060ATE+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 4 MAX16060BTE+
Order 'ic supervisor quad 1% 16tqfn-ep - MAX16060BTE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16060BTE+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 4 MAX16060BTE+T
Order 'ic supervisor quad 1% 16tqfn-ep - MAX16060BTE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16060BTE+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 4 MAX16060CTE+
Order 'ic supervisor quad 1% 16tqfn-ep - MAX16060CTE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16060CTE+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 4 MAX16060DTE+
Order 'ic supervisor quad 1% 16tqfn-ep - MAX16060DTE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16060DTE+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 4 MAX16060ETE+
Order 'ic supervisor quad 1% 16tqfn-ep - MAX16060ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16060ETE+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 4 MAX16060ETE+T
Order 'ic supervisor quad 1% 16tqfn-ep - MAX16060ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16060ETE+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tray 1 MAX16021LTER+
Order 'ic supervisor pp 2.640v 16tqfn - MAX16021LTER+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTER+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16021LTER+T
Order 'ic supervisor pp 2.640v 16tqfn - MAX16021LTER+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTER+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tray 1 MAX16021PTEL+
Order 'ic supervisor od 4.6894v 16tqfn - MAX16021PTEL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEL+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16021PTEL+T
Order 'ic supervisor od 4.6894v 16tqfn - MAX16021PTEL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEL+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tray 1 MAX16021PTEM+
Order 'ic supervisor od 4.428v 16tqfn - MAX16021PTEM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEM+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16021PTEM+T
Order 'ic supervisor od 4.428v 16tqfn - MAX16021PTEM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEM+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16021PTER+T
Send this link via E-Mail
Help With This Screen
