IC SUPERVISOR OD 4.428V 16TQFN - MAX16021PTEM+
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tray 1 MAX16021PTEM+
| Digi-Key Part Number | MAX16021PTEM+-ND |
75 |
3.50400 |
Extended Price
262.80 |
| Manufacturer Part Number | MAX16021PTEM+ | |||
| Description | IC SUPERVISOR OD 4.428V 16TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16021PTEM+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High/Active Low |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Tray |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 145 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.43V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16021PTEM+ MAX16021PTEM+ |
MAX16021PTEM+ Specification Sheet
IC SUPERVISOR OD 4.428V 16TQFN - MAX16021PTEM+ (MAX16021PTEM+-ND)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tray 1 MAX16021PTEM+IC SUPERVISOR OD 4.428V 16TQFN - MAX16021PTEM+
Order 'ic supervisor od 4.428v 16tqfn - MAX16021PTEM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEM+-ND.
IC SUPERVISOR OD 4.428V 16TQFN - MAX16021PTEM+T
Order 'ic supervisor od 4.428v 16tqfn - MAX16021PTEM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEM+T-ND.
IC SUPERVISOR PP 4.428V 16TQFN - MAX16021LTEM+
Order 'ic supervisor pp 4.428v 16tqfn - MAX16021LTEM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEM+-ND.
IC SUPERVISOR PP 4.428V 16TQFN - MAX16021LTEM+T
Order 'ic supervisor pp 4.428v 16tqfn - MAX16021LTEM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEM+T-ND.
IC SUPERVISOR OD 4.6894V 16TQFN - MAX16021PTEL+
Order 'ic supervisor od 4.6894v 16tqfn - MAX16021PTEL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEL+-ND.
IC SUPERVISOR OD 4.6894V 16TQFN - MAX16021PTEL+T
Order 'ic supervisor od 4.6894v 16tqfn - MAX16021PTEL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEL+T-ND.
IC SUPERVISOR OD 2.640V 16TQFN - MAX16021PTER+
Order 'ic supervisor od 2.640v 16tqfn - MAX16021PTER+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTER+-ND.
IC SUPERVISOR OD 2.640V 16TQFN - MAX16021PTER+T
Order 'ic supervisor od 2.640v 16tqfn - MAX16021PTER+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTER+T-ND.
IC SUPERVISOR OD 2.946V 16TQFN - MAX16021PTES+
Order 'ic supervisor od 2.946v 16tqfn - MAX16021PTES+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTES+-ND.
IC SUPERVISOR OD 2.946V 16TQFN - MAX16021PTES+T
Order 'ic supervisor od 2.946v 16tqfn - MAX16021PTES+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTES+T-ND.
IC SUPERVISOR OD 3.100V 16TQFN - MAX16021PTET+
Order 'ic supervisor od 3.100v 16tqfn - MAX16021PTET+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTET+-ND.
IC SUPERVISOR OD 3.100V 16TQFN - MAX16021PTET+T
Order 'ic supervisor od 3.100v 16tqfn - MAX16021PTET+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTET+T-ND.
IC SUPERVISOR OD 1.571V 16TQFN - MAX16021PTEV+
Order 'ic supervisor od 1.571v 16tqfn - MAX16021PTEV+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEV+-ND.
IC SUPERVISOR OD 1.571V 16TQFN - MAX16021PTEV+T
Order 'ic supervisor od 1.571v 16tqfn - MAX16021PTEV+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEV+T-ND.
IC SUPERVISOR OD 1.661V 16TQFN - MAX16021PTEW+
Order 'ic supervisor od 1.661v 16tqfn - MAX16021PTEW+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021PTEW+-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tray 1 MAX16021PTEM+
Send this link via E-Mail
Help With This Screen
