IC SUPERVISOR PP 2.640V 16TQFN - MAX16021LTER+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16021LTER+-ND |
75 |
3.50400 |
Extended Price
262.80 |
| Manufacturer Part Number | MAX16021LTER+ | |||
| Description | IC SUPERVISOR PP 2.640V 16TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16021LTER+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High/Active Low |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Tray |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 145 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.64V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16021LTER+ MAX16021LTER+ |
MAX16021LTER+ Specification Sheet
IC SUPERVISOR PP 2.640V 16TQFN - MAX16021LTER+ (MAX16021LTER+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR PP 2.640V 16TQFN - MAX16021LTER+
Order 'ic supervisor pp 2.640v 16tqfn - MAX16021LTER+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTER+-ND.
IC SUPERVISOR PP 2.640V 16TQFN - MAX16021LTER+T
Order 'ic supervisor pp 2.640v 16tqfn - MAX16021LTER+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTER+T-ND.
IC SUPERVISOR PP 4.6894V 16TQFN - MAX16021LTEL+
Order 'ic supervisor pp 4.6894v 16tqfn - MAX16021LTEL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEL+-ND.
IC SUPERVISOR PP 4.6894V 16TQFN - MAX16021LTEL+T
Order 'ic supervisor pp 4.6894v 16tqfn - MAX16021LTEL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEL+T-ND.
IC SUPERVISOR PP 4.428V 16TQFN - MAX16021LTEM+
Order 'ic supervisor pp 4.428v 16tqfn - MAX16021LTEM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEM+-ND.
IC SUPERVISOR PP 4.428V 16TQFN - MAX16021LTEM+T
Order 'ic supervisor pp 4.428v 16tqfn - MAX16021LTEM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEM+T-ND.
IC SUPERVISOR PP 2.946V 16TQFN - MAX16021LTES+
Order 'ic supervisor pp 2.946v 16tqfn - MAX16021LTES+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTES+-ND.
IC SUPERVISOR PP 2.946V 16TQFN - MAX16021LTES+T
Order 'ic supervisor pp 2.946v 16tqfn - MAX16021LTES+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTES+T-ND.
IC SUPERVISOR PP 3.100V 16TQFN - MAX16021LTET+
Order 'ic supervisor pp 3.100v 16tqfn - MAX16021LTET+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTET+-ND.
IC SUPERVISOR PP 3.100V 16TQFN - MAX16021LTET+T
Order 'ic supervisor pp 3.100v 16tqfn - MAX16021LTET+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTET+T-ND.
IC SUPERVISOR PP 1.571V 16TQFN - MAX16021LTEV+
Order 'ic supervisor pp 1.571v 16tqfn - MAX16021LTEV+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEV+-ND.
IC SUPERVISOR PP 1.571V 16TQFN - MAX16021LTEV+T
Order 'ic supervisor pp 1.571v 16tqfn - MAX16021LTEV+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEV+T-ND.
IC SUPERVISOR PP 1.661V 16TQFN - MAX16021LTEW+
Order 'ic supervisor pp 1.661v 16tqfn - MAX16021LTEW+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEW+-ND.
IC SUPERVISOR PP 1.661V 16TQFN - MAX16021LTEW+T
Order 'ic supervisor pp 1.661v 16tqfn - MAX16021LTEW+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEW+T-ND.
IC SUPERVISOR PP 2.192V 16TQFN - MAX16021LTEY+
Order 'ic supervisor pp 2.192v 16tqfn - MAX16021LTEY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16021LTEY+-ND.
Send this link via E-Mail
Help With This Screen
