Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 5.5 V DS1099U-CD+
IC ECONOSCILLATOR DUAL 8-MSOP - DS1099U-CD+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1099U-CD+-ND |
250 |
.58000 |
Extended Price
145.00 |
| Manufacturer Part Number | DS1099U-CD+ | |||
| Description | IC ECONOSCILLATOR DUAL 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1099U-CD+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | - |
| Output | CMOS, TTL |
| Frequency-Max | 262kHz/131kHz |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1099U CD+ DS1099UCD+ |
IC ECONOSCILLATOR DUAL 8-MSOP - DS1099U-CD+ (DS1099U-CD+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 5.5 V DS1099U-CD+Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 5.5 V DS1099U-CD+
Order 'ic econoscillator dual 8-msop - DS1099U-CD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1099U-CD+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.7 V ~ 5.5 V DS1099U-CD+T
Order 'ic econoscillator dual 8-msop - DS1099U-CD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1099U-CD+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 5.5 V DS1099U-AG+
Order 'ic econoscillator dl 8-usop - DS1099U-AG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1099U-AG+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.7 V ~ 5.5 V DS1099U-AG+T
Order 'ic econoscillator dl 8-usop - DS1099U-AG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1099U-AG+T-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V MAX9032AUA+T
Order 'ic comparator dual 8-umax - MAX9032AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9032AUA+T-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) with Voltage Reference Tube CMOS, Push-Pull, Rail-to-Rail, TTL MAX9042AEUA+
Order 'ic comparator dual 8-umax - MAX9042AEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9042AEUA+-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, Push-Pull, Rail-to-Rail, TTL MAX9042AEUA+T
Order 'ic comparator dual 8-umax - MAX9042AEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9042AEUA+T-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, Push-Pull, Rail-to-Rail, TTL MAX9042BEUA+T
Order 'ic comparator dual 8-umax - MAX9042BEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9042BEUA+T-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tube 2.1 V ~ 5.5 V MAX9077EUA+
Order 'ic comparator dual 8-umax - MAX9077EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9077EUA+-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.1 V ~ 5.5 V MAX9077EUA+T
Order 'ic comparator dual 8-umax - MAX9077EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9077EUA+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 3.6 V DS1086LU-455+
Order 'ic econoscillator 3.3v 8-msop - DS1086LU-455+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086LU-455+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.7 V ~ 3.6 V DS1086LU-455+T
Order 'ic econoscillator 3.3v 8-msop - DS1086LU-455+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1086LU-455+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 3.6 V DS1088LU-50+
Order 'ic econoscillator 3.6v 8-msop - DS1088LU-50+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1088LU-50+-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.7 V ~ 3.6 V DS1088LU-50+T
Order 'ic econoscillator 3.6v 8-msop - DS1088LU-50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1088LU-50+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 5.5 V DS1099U-BC+
Order 'ic econoscillator dual 8usop - DS1099U-BC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1099U-BC+-ND.
Options for Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.7 V ~ 5.5 V DS1099U-CD+
Send this link via E-Mail
Help With This Screen
