XEL-STD BANANA PLUG 36" 1 R/B - BXEL-36R/B - Undefined Category
E-Z-Hook Undefined Family Undefined Category BXEL-36R/B
| Digi-Key Part Number | BXEL-36R/B-ND |
1 |
54.16000 |
Extended Price
54.16 |
| Manufacturer Part Number | BXEL-36R/B | |||
| Description | XEL-STD BANANA PLUG 36" 1 R/B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BXEL-36R/B |
| Vendor | E-Z-Hook |
| Category | Undefined Category |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BXEL 36R B BXEL36RB |
XEL-STD BANANA PLUG 36" 1 R/B - BXEL-36R/B (BXEL-36R/B-ND) - Undefined Category
Related parts E-Z-Hook Undefined Family Undefined Category BXEL-36R/BXEL-STD BANANA PLUG 36" 1 R/B - BXEL-36R/B
Order 'xel-std banana plug 36" 1 r/b - BXEL-36R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number BXEL-36R/B-ND.
XJL-STD BANANA PLUG 36" 1 R/B - BXJL-36R/B
Order 'xjl-std banana plug 36" 1 r/b - BXJL-36R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number BXJL-36R/B-ND.
PATCHCORD STD BANA PLUG 36" BLK - 9105-36 BLK
Order 'patchcord std bana plug 36" blk - 9105-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1070-ND.
PATCHCORD STD BANA PLUG 36" RED - 9105-36 RED
Order 'patchcord std bana plug 36" red - 9105-36 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1071-ND.
CORD PATCH BANANA PLUG 36" BROWN - B-36-1
Order 'cord patch banana plug 36" brown - B-36-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-36-1-ND.
MINIGRABBER/BANANA PLUG 36" BLK - 4650-36-0
Order 'minigrabber/banana plug 36" blk - 4650-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-36-0-ND.
MINIGRABBER/BANANA PLUG 36" RED - 4650-36-2
Order 'minigrabber/banana plug 36" red - 4650-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4650-36-2-ND.
MAXIGRABBER/BANANA PLUG 36" BLK - 4996-36-0
Order 'maxigrabber/banana plug 36" blk - 4996-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-36-0-ND.
MAXIGRABBER/BANANA PLUG 36" RED - 4996-36-2
Order 'maxigrabber/banana plug 36" red - 4996-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4996-36-2-ND.
MICROGRABBER/BANANA PLUG 36" BLK - 5053-36-0
Order 'micrograbber/banana plug 36" blk - 5053-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5053-36-0-ND.
MICROGRABBER/BANANA PLUG 36" RED - 5053-36-2
Order 'micrograbber/banana plug 36" red - 5053-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5053-36-2-ND.
XEL-R/A STD BANANA PLUG 48" 1R/B - 633XEL-48R/B
Order 'xel-r/a std banana plug 48" 1r/b - 633XEL-48R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 633XEL-48R/B-ND.
BANANA PLUG DIY 10/PKG BROWN - 1325-1
Order 'banana plug diy 10/pkg brown - 1325-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-1-ND.
BANANA PLUG W/SHIELD 10PCS BROWN - 1825-1
Order 'banana plug w/shield 10pcs brown - 1825-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1825-1-ND.
PLUG BANANA EXTERNAL THREAD - 6074-1
Order 'plug banana external thread - 6074-1' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6074-1K-ND.
Options for E-Z-Hook Undefined Family Undefined Category BXEL-36R/B
Send this link via E-Mail
Help With This Screen
