MODULE MAGNETIC LAN 2-PORT SMD - B78476A8066A3 - Integrated Circuits (ICs)
| Digi-Key Part Number | 495-4031-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | B78476A8066A3 | |||
| Description | MODULE MAGNETIC LAN 2-PORT SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78476A8066A3 |
| Vendor | EPCOS Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | * |
| Packaging | * |
| Data Format | - |
| Data Rate | - |
| Baud Rates | - |
| Interface | IEEE 802.3 |
| Voltage - Supply | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78476A8066A3 B78476A8066A3 495 4031 2 ND 49540312ND 495-4031-2 |
B78476A8066A3 Specification Sheet
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8066A3 (495-4031-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3
Order 'module magnetic lan 2-port smd - B78476A1889A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4023-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3
Order 'module magnetic lan 2-port smd - B78476A1889A3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4023-2-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3
Order 'module magnetic lan 2-port smd - B78476A1889A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4023-6-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8066A3
Order 'module magnetic lan 2-port smd - B78476A8066A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4031-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8066A3
Order 'module magnetic lan 2-port smd - B78476A8066A3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4031-2-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8066A3
Order 'module magnetic lan 2-port smd - B78476A8066A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4031-6-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A7694A3
Order 'module magnetic lan 1-port smd - B78476A7694A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4019-1-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A7694A3
Order 'module magnetic lan 1-port smd - B78476A7694A3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4019-2-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A7694A3
Order 'module magnetic lan 1-port smd - B78476A7694A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4019-6-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8250A3
Order 'module magnetic lan 2-port smd - B78476A8250A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4029-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8250A3
Order 'module magnetic lan 2-port smd - B78476A8250A3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4029-2-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8250A3
Order 'module magnetic lan 2-port smd - B78476A8250A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4029-6-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8252A3
Order 'module magnetic lan 2-port smd - B78476A8252A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4034-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8252A3
Order 'module magnetic lan 2-port smd - B78476A8252A3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4034-2-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8252A3
Order 'module magnetic lan 2-port smd - B78476A8252A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4034-6-ND.
Send this link via E-Mail
Help With This Screen
