EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8248A3
MODULE MAGNETIC LAN 1-PORT SMD - B78476A8248A3 - Integrated Circuits (ICs)
| Digi-Key Part Number | 495-4026-6-ND |
1 10 100 |
3.66000 3.29400 2.74500 |
Extended Price
3.66 32.94 274.50 |
| Manufacturer Part Number | B78476A8248A3 | |||
| Description | MODULE MAGNETIC LAN 1-PORT SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78476A8248A3 |
| Vendor | EPCOS Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | * |
| Packaging | * |
| Data Format | - |
| Data Rate | - |
| Baud Rates | - |
| Interface | IEEE 802.3 |
| Voltage - Supply | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78476A8248A3 B78476A8248A3 495 4026 6 ND 49540266ND 495-4026-6 |
B78476A8248A3 Specification Sheet
MODULE MAGNETIC LAN 1-PORT SMD - B78476A8248A3 (495-4026-6-ND) - Integrated Circuits (ICs)
Related parts EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8248A3EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8248A3
Order 'module magnetic lan 1-port smd - B78476A8248A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4026-1-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8248A3
Order 'module magnetic lan 1-port smd - B78476A8248A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4026-6-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) Cut Tape (CT) - B78476A7694A3
Order 'module magnetic lan 1-port smd - B78476A7694A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4019-1-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) Digi-ReelĀ® - B78476A7694A3
Order 'module magnetic lan 1-port smd - B78476A7694A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4019-6-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8067A3
Order 'module magnetic lan 1-port smd - B78476A8067A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4018-1-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8067A3
Order 'module magnetic lan 1-port smd - B78476A8067A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4018-6-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8065A3
Order 'module magnetic lan 1-port smd - B78476A8065A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4020-1-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8065A3
Order 'module magnetic lan 1-port smd - B78476A8065A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4020-6-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8245A3
Order 'module magnetic lan 1-port smd - B78476A8245A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4022-1-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8245A3
Order 'module magnetic lan 1-port smd - B78476A8245A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4022-6-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8247A3
Order 'module magnetic lan 1-port smd - B78476A8247A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4025-1-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8247A3
Order 'module magnetic lan 1-port smd - B78476A8247A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4025-6-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8317A3
Order 'module magnetic lan 1-port smd - B78476A8317A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4027-1-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8317A3
Order 'module magnetic lan 1-port smd - B78476A8317A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4027-6-ND.
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8249A3
Order 'module magnetic lan 1-port smd - B78476A8249A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4028-1-ND.
Options for EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) * - B78476A8248A3
Send this link via E-Mail
Help With This Screen
