MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3 - Integrated Circuits (ICs)
EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) Digi-Reel® - B78476A1889A3
| Digi-Key Part Number | 495-4023-6-ND |
1 10 100 |
6.63000 5.96700 4.97250 |
Extended Price
6.63 59.67 497.25 |
| Manufacturer Part Number | B78476A1889A3 | |||
| Description | MODULE MAGNETIC LAN 2-PORT SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78476A1889A3 |
| Vendor | EPCOS Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SMD |
| Packaging | Digi-Reel® |
| Data Format | - |
| Data Rate | - |
| Baud Rates | - |
| Interface | IEEE 802.3af |
| Voltage - Supply | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78476A1889A3 B78476A1889A3 495 4023 6 ND 49540236ND 495-4023-6 |
B78476A1889A3 Specification Sheet
MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3 (495-4023-6-ND) - Integrated Circuits (ICs)
Related parts EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) Digi-Reel® - B78476A1889A3MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3
Order 'module magnetic lan 2-port smd - B78476A1889A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4023-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3
Order 'module magnetic lan 2-port smd - B78476A1889A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4023-6-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A1889A3
Order 'module magnetic lan 2-port smd - B78476A1889A3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4023-2-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A7694A3
Order 'module magnetic lan 1-port smd - B78476A7694A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4019-1-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A7694A3
Order 'module magnetic lan 1-port smd - B78476A7694A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4019-6-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8250A3
Order 'module magnetic lan 2-port smd - B78476A8250A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4029-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8250A3
Order 'module magnetic lan 2-port smd - B78476A8250A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4029-6-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8066A3
Order 'module magnetic lan 2-port smd - B78476A8066A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4031-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8066A3
Order 'module magnetic lan 2-port smd - B78476A8066A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4031-6-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8252A3
Order 'module magnetic lan 2-port smd - B78476A8252A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4034-1-ND.
MODULE MAGNETIC LAN 2-PORT SMD - B78476A8252A3
Order 'module magnetic lan 2-port smd - B78476A8252A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4034-6-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A8067A3
Order 'module magnetic lan 1-port smd - B78476A8067A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4018-1-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A8067A3
Order 'module magnetic lan 1-port smd - B78476A8067A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4018-6-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A8065A3
Order 'module magnetic lan 1-port smd - B78476A8065A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4020-1-ND.
MODULE MAGNETIC LAN 1-PORT SMD - B78476A8065A3
Order 'module magnetic lan 1-port smd - B78476A8065A3' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-4020-6-ND.
Options for EPCOS Inc (VA) Modem Ic And Module Integrated Circuit (ics) Digi-Reel® - B78476A1889A3
Send this link via E-Mail
Help With This Screen
