TRANS BIPO PNP 40V 2A SOT-23 - DSS5240T-7 - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 2A 40V 600mW Diodes Inc (VA) PNP DSS5240T-7
| Digi-Key Part Number | DSS5240TDICT-ND |
1 10 100 250 500 1000 |
.50000 .36000 .21200 .15000 .12800 .10000 |
Extended Price
0.50 3.60 21.20 37.50 64.00 100.00 |
| Manufacturer Part Number | DSS5240T-7 | |||
| Description | TRANS BIPO PNP 40V 2A SOT-23 | |||
| Quantity Available | 870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSS5240T-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 600mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSS5240T 7 DSS5240T7 DSS5240TDICT ND DSS5240TDICTND DSS5240TDICT |
DSS5240T-7 Specification Sheet
TRANS BIPO PNP 40V 2A SOT-23 - DSS5240T-7 (DSS5240TDICT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 2A 40V 600mW Diodes Inc (VA) PNP DSS5240T-7TRANS BIPO PNP 40V 2A SOT-23 - DSS5240T-7
Order 'trans bipo pnp 40v 2a sot-23 - DSS5240T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS5240TDICT-ND.
TRANS BIPO PNP 40V 2A SOT-23 - DSS5240T-7
Order 'trans bipo pnp 40v 2a sot-23 - DSS5240T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS5240TDIDKR-ND.
TRANS BIPO PNP 40V 2A SOT-23 - DSS5240T-7
Order 'trans bipo pnp 40v 2a sot-23 - DSS5240T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DSS5240TDITR-ND.
TRANS BIPO PNP 20V 2A SOT-23 - DSS20200L-7
Order 'trans bipo pnp 20v 2a sot-23 - DSS20200L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS20200LDICT-ND.
TRANS BIPO PNP 20V 2A SOT-23 - DSS20200L-7
Order 'trans bipo pnp 20v 2a sot-23 - DSS20200L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS20200LDIDKR-ND.
TRANS BIPO PNP 20V 2A SOT-23 - DSS20200L-7
Order 'trans bipo pnp 20v 2a sot-23 - DSS20200L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DSS20200LDITR-ND.
TRANS BIPO NPN 40V 2A SOT-23 - DSS4240T-7
Order 'trans bipo npn 40v 2a sot-23 - DSS4240T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS4240TDICT-ND.
TRANS BIPO NPN 40V 2A SOT-23 - DSS4240T-7
Order 'trans bipo npn 40v 2a sot-23 - DSS4240T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS4240TDIDKR-ND.
TRANS BIPO NPN 40V 2A SOT-23 - DSS4240T-7
Order 'trans bipo npn 40v 2a sot-23 - DSS4240T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DSS4240TDITR-ND.
TRANS BIPO NPN 20V 2A SOT-23 - DSS20201L-7
Order 'trans bipo npn 20v 2a sot-23 - DSS20201L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS20201LDICT-ND.
TRANS BIPO NPN 20V 2A SOT-23 - DSS20201L-7
Order 'trans bipo npn 20v 2a sot-23 - DSS20201L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS20201LDIDKR-ND.
TRANS BIPO NPN 20V 2A SOT-23 - DSS20201L-7
Order 'trans bipo npn 20v 2a sot-23 - DSS20201L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DSS20201LDITR-ND.
TRANS BIPO NPN 20V 2A SOT-23 - DSS4320T-7
Order 'trans bipo npn 20v 2a sot-23 - DSS4320T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS4320TDICT-ND.
TRANS BIPO NPN 20V 2A SOT-23 - DSS4320T-7
Order 'trans bipo npn 20v 2a sot-23 - DSS4320T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS4320TDIDKR-ND.
TRANS BIPO NPN 20V 2A SOT-23 - DSS4320T-7
Order 'trans bipo npn 20v 2a sot-23 - DSS4320T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DSS4320TDITR-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 2A 40V 600mW Diodes Inc (VA) PNP DSS5240T-7
Send this link via E-Mail
Help With This Screen
