SWITCH ROCKER MINI SPST BLACK - D502J12S215PQA - Switches
SPST Rocker Switch On-Off 10A @ 125VAC C&K Components D502J12S215PQA
| Digi-Key Part Number | CKN10098-ND |
1 25 100 250 500 1000 |
2.60000 2.08080 1.64730 1.30052 1.21380 1.12710 |
Extended Price
2.60 52.02 164.73 325.13 606.90 1127.10 |
| Manufacturer Part Number | D502J12S215PQA | |||
| Description | SWITCH ROCKER MINI SPST BLACK | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D502J12S215PQA |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.90mm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D502J12S215PQA D502J12S215PQA CKN10098 ND CKN10098ND CKN10098 |
D502J12S215PQA Specification Sheet
SWITCH ROCKER MINI SPST BLACK - D502J12S215PQA (CKN10098-ND) - Switches
Related parts SPST Rocker Switch On-Off 10A @ 125VAC C&K Components D502J12S215PQASWITCH ROCKER MINI SPST BLACK - D502J12S215PQA
Order 'switch rocker mini spst black - D502J12S215PQA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10098-ND.
SWITCH ROCKER MINI SPST BLACK - D502J12B215PQF
Order 'switch rocker mini spst black - D502J12B215PQF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10097-ND.
SWITCH ROCKER MINI SPST BLACK - MR93-12BBN
Order 'switch rocker mini spst black - MR93-12BBN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2107-ND.
SWITCH ROCKER MINI SPST BLACK - GRS-4011-0068
Order 'switch rocker mini spst black - GRS-4011-0068' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW322-ND.
SWITCH ROCKER MINI SPST BLACK - GRS-4011-0076
Order 'switch rocker mini spst black - GRS-4011-0076' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW323-ND.
SWITCH ROCKER TV8 SPST BLACK UL - JWL11RAA/U
Order 'switch rocker tv8 spst black ul - JWL11RAA/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RAA/U-ND.
SWITCH ROCKER TV8 SPST BLACK UCV - JWL11RAA/UCV
Order 'switch rocker tv8 spst black ucv - JWL11RAA/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RAA/UCV-ND.
SWITCH ROCKER TV5 SPST BLACK UCV - JWM11RAA/UCV
Order 'switch rocker tv5 spst black ucv - JWM11RAA/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWM11RAA/UCV-ND.
SWITCH ROCKER MINI SPST RED - MR93-122B3
Order 'switch rocker mini spst red - MR93-122B3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2109-ND.
SWITCH ROCKER MINI SPST GREEN - MR93-124B3
Order 'switch rocker mini spst green - MR93-124B3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2110-ND.
SWITCH ROCKER MINI SPST RED - MR93-122BJ
Order 'switch rocker mini spst red - MR93-122BJ' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2113-ND.
SWITCH ROCKER MINI SPST AMBER - MR93-121BK
Order 'switch rocker mini spst amber - MR93-121BK' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2114-ND.
SWITCH ROCKER MINI SPDT BLACK - D101J12S215QA
Order 'switch rocker mini spdt black - D101J12S215QA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10014-ND.
SWITCH ROCKER MINI DPDT BLACK - D201J12S205QA
Order 'switch rocker mini dpdt black - D201J12S205QA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number D201J12S205QA-ND.
SWITCH ROCKER MINI UNSELD - ST1-2L5S5ZBJ3J9022
Order 'switch rocker mini unseld - ST1-2L5S5ZBJ3J9022' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number ST1-2L5S5ZBJ3J9022-ND.
Options for SPST Rocker Switch On-Off 10A @ 125VAC C&K Components D502J12S215PQA
Send this link via E-Mail
Help With This Screen
