Keywords:





SWITCH ROCKER MINI DPDT BLACK - D201J12S205QA - Switches

Digi-Key Part Number D201J12S205QA-ND
Price Break
100
Unit Price
3.33000
Extended Price
333.00
Manufacturer Part NumberD201J12S205QA
DescriptionSWITCH ROCKER MINI DPDT BLACK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationD201J12S205QA
VendorC&K Components
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage4A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage (Nominal)-
Termination StyleQuick Connect - .187" (4.7mm)
Panel Cutout Dimensions22.53mm x 19.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D201J12S205QA
D201J12S205QA

D201J12S205QA Specification Sheet

Image of SWITCH ROCKER MINI DPDT BLACK - D201J12S205QA

SWITCH ROCKER MINI DPDT BLACK - D201J12S205QA (D201J12S205QA-ND) - Switches

Related parts Switches :
SWITCH ROCKER MINI DPDT BLACK - D201J12S205QA
 Order 'switch rocker mini dpdt black - D201J12S205QA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number D201J12S205QA-ND.
SWITCH ROCKER MINI DPDT BLACK - GRS-4022-0013
 Order 'switch rocker mini dpdt black - GRS-4022-0013' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW325-ND.
SWITCH ROCKER TV8 DPDT BLACK - JWL22BAA-A
 Order 'switch rocker tv8 dpdt black - JWL22BAA-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL22BAA-A-ND.
SWITCH ROCKER MINI SPDT BLACK - D101J12S215QA
 Order 'switch rocker mini spdt black - D101J12S215QA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10014-ND.
SWITCH ROCKER MINI SPST BLACK - D502J12B215PQF
 Order 'switch rocker mini spst black - D502J12B215PQF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10097-ND.
SWITCH ROCKER MINI SPST BLACK - D502J12S215PQA
 Order 'switch rocker mini spst black - D502J12S215PQA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10098-ND.
SWITCH ROCKER MINI SPST BLACK - MR93-12BBN
 Order 'switch rocker mini spst black - MR93-12BBN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2107-ND.
SWITCH ROCKER MINI DPST BLACK - MR93-22BBN
 Order 'switch rocker mini dpst black - MR93-22BBN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2108-ND.
SWITCH ROCKER MINI SPST BLACK - GRS-4011-0068
 Order 'switch rocker mini spst black - GRS-4011-0068' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW322-ND.
SWITCH ROCKER MINI SPST BLACK - GRS-4011-0076
 Order 'switch rocker mini spst black - GRS-4011-0076' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW323-ND.
SWITCH ROCKER MINI SPDT BLACK - GRS-4012-0047
 Order 'switch rocker mini spdt black - GRS-4012-0047' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW324-ND.
SWITCH ROCKER 3-WAY BLACK - 300DP5J1BLKM7RE
 Order 'switch rocker 3-way black - 300DP5J1BLKM7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP5J1BLKM7RE-ND.
SWITCH ROCKER PADDLE DPDT BLK - D201J52S215QA
 Order 'switch rocker paddle dpdt blk - D201J52S215QA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC2024-ND.
SWITCH ROCKER MINI SNAP-IN - D201J12S215DQA
 Order 'switch rocker mini snap-in - D201J12S215DQA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10016-ND.
SWITCH ROCKER MINI SELD - SK246CD6+U732+U1202
 Order 'switch rocker mini seld - SK246CD6+U732+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number SK246CD6+U732+U1202-ND.

Send this link via E-Mail
Help With This Screen

SWITCH ROCKER MINI DPDT BLACK - D201J12S205QA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH ROCKER LIGHTED - CA24J767107Q Next: SWITCH ROCKER MINI DPDT BLACK - GRS-4022-0013
SWITCH ROCKER MINI DPDT BLACK - D201J12S205QA