SWITCH ROCKER SPST RND BLACK - CR102J25S215QF - Switches
SPST Rocker Switch On-Off 10A @ 125VAC C&K Components CR102J25S215QF
| Digi-Key Part Number | CR102J25S215QF-ND |
1 25 100 250 500 1000 |
1.68000 1.34400 1.06400 .84000 .78400 .72800 |
Extended Price
1.68 33.60 106.40 210.00 392.00 728.00 |
| Manufacturer Part Number | CR102J25S215QF | |||
| Description | SWITCH ROCKER SPST RND BLACK | |||
| Quantity Available | 430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR102J25S215QF |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 20.20mm (Round) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR102J25S215QF CR102J25S215QF |
CR102J25S215QF Specification Sheet
SWITCH ROCKER SPST RND BLACK - CR102J25S215QF (CR102J25S215QF-ND) - Switches
Related parts SPST Rocker Switch On-Off 10A @ 125VAC C&K Components CR102J25S215QFSWITCH ROCKER SPST RND BLACK - CR102J25S215QF
Order 'switch rocker spst rnd black - CR102J25S215QF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CR102J25S215QF-ND.
SWITCH ROCKER SPST 10A BLACK - JWM11RAA
Order 'switch rocker spst 10a black - JWM11RAA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1482-ND.
SWITCH ROCKER SPST 10A BLACK - JWM11RA1A
Order 'switch rocker spst 10a black - JWM11RA1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1483-ND.
SWITCH ROCKER SPST 10A BLACK - JWM11RA2A
Order 'switch rocker spst 10a black - JWM11RA2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1484-ND.
SWITCH ROCKER SPST 16A BLACK - JWL11RAA
Order 'switch rocker spst 16a black - JWL11RAA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1490-ND.
SWITCH ROCKER SPST 16A BLACK - JWL11RA1A
Order 'switch rocker spst 16a black - JWL11RA1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1491-ND.
SWITCH ROCKER SPST 16A BLACK - JWL11RA2A
Order 'switch rocker spst 16a black - JWL11RA2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1492-ND.
SWITCH ROCKER SPST 10A BLACK - RA1066AFX
Order 'switch rocker spst 10a black - RA1066AFX' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1504-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKEF
Order 'switch rocker spst 15a black - R1966ABLKBLKEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1508-ND.
SWITCH ROCKER SPST RND SNAP-IN - RR3112ABLKBLKNAF0
Order 'switch rocker spst rnd snap-in - RR3112ABLKBLKNAF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1542-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKES
Order 'switch rocker spst 15a black - R1966ABLKBLKES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1843-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKERRED
Order 'switch rocker spst 15a black - R1966ABLKBLKERRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2577-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKGR
Order 'switch rocker spst 15a black - R1966ABLKBLKGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2578-ND.
SWITCH ROCKER SPST 15A BLACK - R1966ABLKBLKFR
Order 'switch rocker spst 15a black - R1966ABLKBLKFR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2579-ND.
SWITCH ROCKER SPST 16A BLACK - JWL11RAA-RO
Order 'switch rocker spst 16a black - JWL11RAA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RAA-RO-ND.
Options for SPST Rocker Switch On-Off 10A @ 125VAC C&K Components CR102J25S215QF
Send this link via E-Mail
Help With This Screen
