BATT CYCLON SLA 4V 2.5AH - 0819-0010 - Batteries
| Digi-Key Part Number | 842-1006-ND |
1 10 50 100 500 1000 |
19.85000 16.31700 15.43500 13.23000 11.46600 10.58400 |
Extended Price
19.85 163.17 771.75 1323.00 5733.00 10584.00 |
| Manufacturer Part Number | 0819-0010 | |||
| Description | BATT CYCLON SLA 4V 2.5AH | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0819-0010 |
| Vendor | Enersys Energy Products Inc |
| Category | Batteries |
| Voltage - Rated | 4V |
| Capacity | 2.5Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 3.13" Dia x 1.81" H (79.5mm x 46.0mm) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
0819 0010 08190010 842 1006 ND 8421006ND 842-1006 |
0819-0010 Specification Sheet
BATT CYCLON SLA 4V 2.5AH - 0819-0010 (842-1006-ND) - Batteries
Related parts Batteries :BATT CYCLON SLA 4V 2.5AH - 0819-0010
Order 'batt cyclon sla 4v 2.5ah - 0819-0010' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1006-ND.
BATT CYCLON SLA 4V 5.0AH - 0809-0010
Order 'batt cyclon sla 4v 5.0ah - 0809-0010' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1007-ND.
BATT CYCLON SLA 4V 8.0AH - 0859-0010
Order 'batt cyclon sla 4v 8.0ah - 0859-0010' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1008-ND.
BATT CYCLON SLA 6V 2.5AH - 0819-0012
Order 'batt cyclon sla 6v 2.5ah - 0819-0012' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1009-ND.
BATT CYCLON SLA 2V 2.5AH - 0810-0004
Order 'batt cyclon sla 2v 2.5ah - 0810-0004' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1000-ND.
BATT CYCLON SLA 2V 25AH - 0820-0004
Order 'batt cyclon sla 2v 25ah - 0820-0004' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1004-ND.
BATT CYCLON SLA 2V 2.5AH GREEN - 0810-2044
Order 'batt cyclon sla 2v 2.5ah green - 0810-2044' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1005-ND.
BATT CYCLON SLA 2V 4.5AH - 0860-0004
Order 'batt cyclon sla 2v 4.5ah - 0860-0004' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1001-ND.
BATT CYCLON SLA 2V 5.0AH - 0800-0004
Order 'batt cyclon sla 2v 5.0ah - 0800-0004' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1002-ND.
BATT CYCLON SLA 2V 8.0AH - 0850-0004
Order 'batt cyclon sla 2v 8.0ah - 0850-0004' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1003-ND.
BATT CYCLON SLA 6V 5.0AH - 0809-0012
Order 'batt cyclon sla 6v 5.0ah - 0809-0012' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1010-ND.
BATT CYCLON SLA 6V 8.0AH - 0859-0012
Order 'batt cyclon sla 6v 8.0ah - 0859-0012' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number 842-1011-ND.
BATTERY ODYSSEY SLA 12V - PC625
Order 'battery odyssey sla 12v - PC625' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number PC625-ND.
12V/4AH SEALED LEAD ACID BATT - NP4-12
Order '12v/4ah sealed lead acid batt - NP4-12' online from Digi-Key. Manufactured by Enersys Energy Products Inc. Digi-Key part number NP4-12-ND.
IC CHARGER BATT L-ION 4V 10-MSOP - LTC4064EMSE
Order 'ic charger batt l-ion 4v 10-msop - LTC4064EMSE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4064EMSE-ND.
Send this link via E-Mail
Help With This Screen
