Keywords:





CONN SOCKET 18POS HOUSING 2.2MM - MX26018SF1 - Undefined Category

JAE Electronics Undefined Family Undefined Category MX26018SF1

Digi-Key Part Number 670-2280-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.52000
.95000
.76000
.68400
.64600
.60800
Extended Price
1.52
23.75
76.00
171.00
323.00
608.00
Manufacturer Part NumberMX26018SF1
DescriptionCONN SOCKET 18POS HOUSING 2.2MM
Quantity Available 744
All prices are in USD

Purchase JAE Electronics Undefined Family Undefined Category MX26018SF1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for JAE Electronics Undefined Family Undefined Category MX26018SF1
Technical/Catalog InformationMX26018SF1
VendorJAE Electronics
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MX26018SF1
MX26018SF1
670 2280 ND
6702280ND
670-2280


Image of CONN SOCKET 18POS HOUSING 2.2MM - MX26018SF1

CONN SOCKET 18POS HOUSING 2.2MM - MX26018SF1 (670-2280-ND) - Undefined Category

Related parts JAE Electronics Undefined Family Undefined Category MX26018SF1
CONN SOCKET 18POS HOUSING 2.2MM - MX26018SF1
 Order 'conn socket 18pos housing 2.2mm - MX26018SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2280-ND.
CONN SOCKET 3POS HOUSING 2.5MM - IL-AG9-3S-S3C1
 Order 'conn socket 3pos housing 2.5mm - IL-AG9-3S-S3C1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2217-ND.
CONN SOCKET 5POS HOUSING 2.2MM - MX34005SF1
 Order 'conn socket 5pos housing 2.2mm - MX34005SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2284-ND.
CONN SOCKET 12POS HOUSING 2.2MM - MX34012SF1
 Order 'conn socket 12pos housing 2.2mm - MX34012SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2286-ND.
CONN SOCKET 14POS HOUSING 2.2MM - MX34014SFA
 Order 'conn socket 14pos housing 2.2mm - MX34014SFA' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2288-ND.
CONN SOCKET 16POS HOUSING 2.2MM - MX34016SF1
 Order 'conn socket 16pos housing 2.2mm - MX34016SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2290-ND.
CONN SOCKET 16POS HOUSING 2.2MM - MX34016SFA
 Order 'conn socket 16pos housing 2.2mm - MX34016SFA' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2291-ND.
CONN SOCKET 32POS HOUSING 2.2MM - MX34032SF1
 Order 'conn socket 32pos housing 2.2mm - MX34032SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2297-ND.
CONN SOCKET 36POS HOUSING 2.2MM - MX34036SF1
 Order 'conn socket 36pos housing 2.2mm - MX34036SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2298-ND.
CONN SOCKET 40POS HOUSING 2.2MM - MX34040SF1
 Order 'conn socket 40pos housing 2.2mm - MX34040SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2299-ND.
CONN SOCKET 24POS HOUSING 2.2MM - MX34C24SFA
 Order 'conn socket 24pos housing 2.2mm - MX34C24SFA' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2301-ND.
CONN SOCKET 8POS HOUSING 2.2MM - MX34E08SF1
 Order 'conn socket 8pos housing 2.2mm - MX34E08SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2302-ND.
CONN SOCKET HOUSING 2.5MM 18POS - IL-AG5-18S-D3C1
 Order 'conn socket housing 2.5mm 18pos - IL-AG5-18S-D3C1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number IL-AG5-18S-D3C1-ND.
CONN SOCKET HOUSING 18POS - MX23A18SF1
 Order 'conn socket housing 18pos - MX23A18SF1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number MX23A18SF1-ND.
CONN SOCKET HOUSING 2POS MX19 - MX19002S51
 Order 'conn socket housing 2pos mx19 - MX19002S51' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1674-ND.

Options for JAE Electronics Undefined Family Undefined Category MX26018SF1
Send this link via E-Mail
Help With This Screen

CONN SOCKET 18POS HOUSING 2.2MM - MX26018SF1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN SOCKET 18POS DIP VERT GOLD - 2-1437542-2 Next: CONN SOCKET 18POS RT/A 2MM T/H - 950518-5002-AR
CONN SOCKET 18POS HOUSING 2.2MM - MX26018SF1