Keywords:





CONN SOCKET 9POS HOUSING 2MM - IL-S-9S-S2C2 - Undefined Category

JAE Electronics Undefined Family Undefined Category IL-S-9S-S2C2

Digi-Key Part Number 670-2224-ND
Price Break
1
25
100
250
500
1000
Unit Price
.21000
.09920
.07500
.06752
.06000
.05400
Extended Price
0.21
2.48
7.50
16.88
30.00
54.00
Manufacturer Part NumberIL-S-9S-S2C2
DescriptionCONN SOCKET 9POS HOUSING 2MM
Quantity Available 486
All prices are in USD

Purchase JAE Electronics Undefined Family Undefined Category IL-S-9S-S2C2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for JAE Electronics Undefined Family Undefined Category IL-S-9S-S2C2
Technical/Catalog InformationIL-S-9S-S2C2
VendorJAE Electronics
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IL S 9S S2C2
ILS9SS2C2
670 2224 ND
6702224ND
670-2224


Image of CONN SOCKET 9POS HOUSING 2MM - IL-S-9S-S2C2

CONN SOCKET 9POS HOUSING 2MM - IL-S-9S-S2C2 (670-2224-ND) - Undefined Category

Related parts JAE Electronics Undefined Family Undefined Category IL-S-9S-S2C2
CONN SOCKET 9POS HOUSING 2MM - IL-S-9S-S2C2
 Order 'conn socket 9pos housing 2mm - IL-S-9S-S2C2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2224-ND.
CONN SOCKET 3POS HOUSING 2MM - IL-S-3S-S2C2
 Order 'conn socket 3pos housing 2mm - IL-S-3S-S2C2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2220-ND.
CONN SOCKET 4POS HOUSING 2MM - IL-S-4S-S2C2
 Order 'conn socket 4pos housing 2mm - IL-S-4S-S2C2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2221-ND.
CONN SOCKET 5POS HOUSING 2MM - IL-S-5S-S2C2
 Order 'conn socket 5pos housing 2mm - IL-S-5S-S2C2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2222-ND.
CONN SOCKET 8POS HOUSING 2MM - IL-S-8S-S2C2-S
 Order 'conn socket 8pos housing 2mm - IL-S-8S-S2C2-S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2223-ND.
CONN SOCKET 10POS HOUSING 2MM - IL-S-10S-S2C2
 Order 'conn socket 10pos housing 2mm - IL-S-10S-S2C2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2225-ND.
CONN SOCKET 11POS HOUSING 2MM - IL-S-11S-S2C2
 Order 'conn socket 11pos housing 2mm - IL-S-11S-S2C2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2226-ND.
CONN SOCKET 12POS HOUSING 2MM - IL-S-12S-S2C2
 Order 'conn socket 12pos housing 2mm - IL-S-12S-S2C2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2227-ND.
CONN SOCKET 3POS HOUSING 2.5MM - IL-AG9-3S-S3C1
 Order 'conn socket 3pos housing 2.5mm - IL-AG9-3S-S3C1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2217-ND.
CONN SOCKET 7POS HOUSING 2.5MM - IL-AG5-7S-S3C1
 Order 'conn socket 7pos housing 2.5mm - IL-AG5-7S-S3C1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2211-ND.
CONN SOCKET 10POS HOUSING 2MM - LY10-DC10
 Order 'conn socket 10pos housing 2mm - LY10-DC10' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2259-ND.
CONN RCPT 1.25MM 9POS CBL MNT - IL-Z-9S-S125C3
 Order 'conn rcpt 1.25mm 9pos cbl mnt - IL-Z-9S-S125C3' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1758-ND.
CONN SOCKET 10POS STRGHT CRIMP - IL-AG5-10S-S3C1
 Order 'conn socket 10pos strght crimp - IL-AG5-10S-S3C1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1814-ND.
CONN PIN 2POS HOUSING 2.5MM - IL-AG9-2P-S3C1
 Order 'conn pin 2pos housing 2.5mm - IL-AG9-2P-S3C1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2410-ND.
CONN PIN 16POS HOUSING 2.5MM - IL-AG5-16P-D3C1
 Order 'conn pin 16pos housing 2.5mm - IL-AG5-16P-D3C1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2208-ND.

Options for JAE Electronics Undefined Family Undefined Category IL-S-9S-S2C2
Send this link via E-Mail
Help With This Screen

CONN SOCKET 9POS HOUSING 2MM - IL-S-9S-S2C2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN SOCKET 9POS 30AWG 6" - 1589457-8 Next: CONN SOCKET 9POS R/A GOLD - 5-1532011-3
CONN SOCKET 9POS HOUSING 2MM - IL-S-9S-S2C2