BERGSTIK HDR 16POS .100" DR SMT - 95278-101A16LF - Connectors
Gold, GXT Rectangular - Headers, Male Pin Connector FCI (VA) Header, Unshrouded - 95278-101A16LF
| Digi-Key Part Number | 609-3486-1-ND |
1 25 100 |
1.37000 .77160 .61740 |
Extended Price
1.37 19.29 61.74 |
| Manufacturer Part Number | 95278-101A16LF | |||
| Description | BERGSTIK HDR 16POS .100" DR SMT | |||
| Quantity Available | 794 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95278-101A16LF |
| Vendor | FCI (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.232" (5.90mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95278 101A16LF 95278101A16LF 609 3486 1 ND 60934861ND 609-3486-1 |
BERGSTIK HDR 16POS .100" DR SMT - 95278-101A16LF (609-3486-1-ND) - Connectors
Related parts Gold, GXT Rectangular - Headers, Male Pin Connector FCI (VA) Header, Unshrouded - 95278-101A16LFBERGSTIK HDR 16POS .100" DR SMT - 95278-101A16LF
Order 'bergstik hdr 16pos .100" dr smt - 95278-101A16LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3486-1-ND.
BERGSTIK HDR 16POS .100" DR SMT - 95278-101A16LF
Order 'bergstik hdr 16pos .100" dr smt - 95278-101A16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3486-2-ND.
BERGSTIK HDR 10POS .100" DR SMT - 95278-101A10LF
Order 'bergstik hdr 10pos .100" dr smt - 95278-101A10LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3483-1-ND.
BERGSTIK HDR 12POS .100" DR SMT - 95278-101A12LF
Order 'bergstik hdr 12pos .100" dr smt - 95278-101A12LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3484-1-ND.
BERGSTIK HDR 14POS .100" DR SMT - 95278-101A14LF
Order 'bergstik hdr 14pos .100" dr smt - 95278-101A14LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3485-1-ND.
BERGSTIK HDR 6POS .100" DR SMT - 95278-101A06LF
Order 'bergstik hdr 6pos .100" dr smt - 95278-101A06LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-3487-1-ND.
BERGSTIK HDR 6POS .100" DR SMT - 95278-101A06LF
Order 'bergstik hdr 6pos .100" dr smt - 95278-101A06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3487-2-ND.
BERGSTIK HDR 12POS .100" DR SMT - 95278-101A12LF
Order 'bergstik hdr 12pos .100" dr smt - 95278-101A12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3484-2-ND.
BERGSTIK HDR 14POS .100" DR SMT - 95278-101A14LF
Order 'bergstik hdr 14pos .100" dr smt - 95278-101A14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3485-2-ND.
BERGSTIK HDR 10POS .100" DR SMT - 95278-101A10LF
Order 'bergstik hdr 10pos .100" dr smt - 95278-101A10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3483-2-ND.
BERGSTIK HDR DR SMT - 95278-401A10
Order 'bergstik hdr dr smt - 95278-401A10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-401A10-ND.
BERGSTIK HDR DR SMT - 95278-101-18
Order 'bergstik hdr dr smt - 95278-101-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-18-ND.
BERGSTIK HDR DR SMT - 95278-101-24
Order 'bergstik hdr dr smt - 95278-101-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-24-ND.
BERGSTIK HDR DR SMT - 95278-101-28
Order 'bergstik hdr dr smt - 95278-101-28' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-28-ND.
BERGSTIK HDR DR SMT - 95278-101-30
Order 'bergstik hdr dr smt - 95278-101-30' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95278-101-30-ND.
Options for Gold, GXT Rectangular - Headers, Male Pin Connector FCI (VA) Header, Unshrouded - 95278-101A16LF
Send this link via E-Mail
Help With This Screen
