TRANS BIPO PNP 12V 1.5A SOT-323 - 2DB1689-7 - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product - 12V 300mW Diodes Inc (VA) PNP 2DB1689-7
| Digi-Key Part Number | 2DB1689DICT-ND |
1 10 100 250 500 1000 |
.38000 .27000 .15900 .11252 .09600 .07500 |
Extended Price
0.38 2.70 15.90 28.13 48.00 75.00 |
| Manufacturer Part Number | 2DB1689-7 | |||
| Description | TRANS BIPO PNP 12V 1.5A SOT-323 | |||
| Quantity Available | 2958 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2DB1689-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 12V |
| Current - Collector (Ic) (Max) | - |
| Power - Max | 300mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 500mA |
| Frequency - Transition | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2DB1689 7 2DB16897 2DB1689DICT ND 2DB1689DICTND 2DB1689DICT |
2DB1689-7 Specification Sheet
TRANS BIPO PNP 12V 1.5A SOT-323 - 2DB1689-7 (2DB1689DICT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product - 12V 300mW Diodes Inc (VA) PNP 2DB1689-7TRANS BIPO PNP 12V 1.5A SOT-323 - 2DB1689-7
Order 'trans bipo pnp 12v 1.5a sot-323 - 2DB1689-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DB1689DICT-ND.
TRANS BIPO PNP 12V 1.5A SOT-323 - 2DB1689-7
Order 'trans bipo pnp 12v 1.5a sot-323 - 2DB1689-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DB1689DIDKR-ND.
TRANS BIPO PNP 12V 1.5A SOT-323 - 2DB1689-7
Order 'trans bipo pnp 12v 1.5a sot-323 - 2DB1689-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2DB1689DITR-ND.
TRANS BIPO NPN 12V 1.5A SOT-323 - 2DD2652-7
Order 'trans bipo npn 12v 1.5a sot-323 - 2DD2652-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DD2652DICT-ND.
TRANS BIPO NPN 12V 1.5A SOT-323 - 2DD2652-7
Order 'trans bipo npn 12v 1.5a sot-323 - 2DD2652-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DD2652DIDKR-ND.
TRANS BIPO NPN 12V 1.5A SOT-323 - 2DD2652-7
Order 'trans bipo npn 12v 1.5a sot-323 - 2DD2652-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2DD2652DITR-ND.
TRANS PNP 12V 1.5A SOT-323 - 2SB1689T106
Order 'trans pnp 12v 1.5a sot-323 - 2SB1689T106' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1689T106CT-ND.
TRANS PNP 12V 1.5A SOT-323 - 2SB1689T106
Order 'trans pnp 12v 1.5a sot-323 - 2SB1689T106' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SB1689T106DKR-ND.
TRANS PNP 12V 1.5A SOT-323 - 2SB1689T106
Order 'trans pnp 12v 1.5a sot-323 - 2SB1689T106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SB1689T106TR-ND.
TRANS BIPO PNP 30V 1A SOT-323 - 2DB1694-7
Order 'trans bipo pnp 30v 1a sot-323 - 2DB1694-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DB1694DICT-ND.
TRANS BIPO PNP 30V 1A SOT-323 - 2DB1694-7
Order 'trans bipo pnp 30v 1a sot-323 - 2DB1694-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DB1694DIDKR-ND.
TRANS BIPO PNP 30V 1A SOT-323 - 2DB1694-7
Order 'trans bipo pnp 30v 1a sot-323 - 2DB1694-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2DB1694DITR-ND.
TRANS BIPO NPN 30V 1A SOT-323 - 2DD2656-7
Order 'trans bipo npn 30v 1a sot-323 - 2DD2656-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DD2656DICT-ND.
TRANS BIPO NPN 30V 1A SOT-323 - 2DD2656-7
Order 'trans bipo npn 30v 1a sot-323 - 2DD2656-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DD2656DIDKR-ND.
TRANS BIPO NPN 30V 1A SOT-323 - 2DD2656-7
Order 'trans bipo npn 30v 1a sot-323 - 2DD2656-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2DD2656DITR-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product - 12V 300mW Diodes Inc (VA) PNP 2DB1689-7
Send this link via E-Mail
Help With This Screen
