Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 2.7 V ~ 3.6 V TSC2117IRGZT
IC CODEC/TOUCH SCRN CTRLR 48-QFN - TSC2117IRGZT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24324-1-ND |
1 25 100 |
16.45000 13.94240 12.87000 |
Extended Price
16.45 348.56 1287.00 |
| Manufacturer Part Number | TSC2117IRGZT | |||
| Description | IC CODEC/TOUCH SCRN CTRLR 48-QFN | |||
| Quantity Available | 1005 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSC2117IRGZT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Audio Codec |
| Number of ADCs / DACs | 1 / 2 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | 90 / 95 |
| Resolution (Bits) | 12 b |
| Voltage - Supply, Analog | 2.7 V ~ 3.6 V |
| Voltage - Supply, Digital | 1.65 V ~ 1.95 V |
| Mounting Type | Surface Mount |
| Package / Case | 48-VQFN |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSC2117IRGZT TSC2117IRGZT 296 24324 1 ND 296243241ND 296-24324-1 |
TSC2117IRGZT Specification Sheet
IC CODEC/TOUCH SCRN CTRLR 48-QFN - TSC2117IRGZT (296-24324-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 2.7 V ~ 3.6 V TSC2117IRGZTTexas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 2.7 V ~ 3.6 V TSC2117IRGZT
Order 'ic codec/touch scrn ctrlr 48-qfn - TSC2117IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24324-1-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Digi-Reel® 2.7 V ~ 3.6 V TSC2117IRGZT
Order 'ic codec/touch scrn ctrlr 48-qfn - TSC2117IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24324-6-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Digi-Reel® 3.0V ~ 3.6V TSC2111IRGZT
Order 'ic codec/touch scrn ctrlr 48-qfn - TSC2111IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20663-6-ND.
Texas Instruments Codec Integrated Circuit (ics) Audio Codec Tape & Reel (TR) 2.7 V ~ 3.6 V TSC2117IRGZT
Order 'ic codec/touch scrn ctrlr 48-qfn - TSC2117IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24324-2-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Cut Tape (CT) 3.0V ~ 3.6V TSC2111IRGZT
Order 'ic codec/touch scrn ctrlr 48vqfn - TSC2111IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20663-1-ND.
Texas Instruments Codec Integrated Circuit (ics) Stereo Audio Tape & Reel (TR) 3.0V ~ 3.6V TSC2111IRGZT
Order 'ic codec/touch scrn ctrlr 48vqfn - TSC2111IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20663-2-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Cut Tape (CT) 2.7 V ~ 3.6 V 6PAIC3106IRGZRQ1
Order 'ic audio codec stereo 48-qfn - 6PAIC3106IRGZRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25253-1-ND.
Texas Instruments (VA) Codec Integrated Circuit (ics) Stereo Audio Digi-Reel® 2.7 V ~ 3.6 V 6PAIC3106IRGZRQ1
Order 'ic audio codec stereo 48-qfn - 6PAIC3106IRGZRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25253-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 2.3 V ~ 4.5 V BQ6400RGZR
Order 'ic batt mgmt ctrlr 48-qfn - BQ6400RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23769-1-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion Digi-Reel® 2.3 V ~ 4.5 V BQ6400RGZR
Order 'ic batt mgmt ctrlr 48-qfn - BQ6400RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23769-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 2.3 V ~ 4.5 V BQ78PL114RGZR
Order 'ic battery mgmt ctrlr 48-qfn - BQ78PL114RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23814-1-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion Digi-Reel® 2.3 V ~ 4.5 V BQ78PL114RGZR
Order 'ic battery mgmt ctrlr 48-qfn - BQ78PL114RGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23814-6-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430F4250IRGZT
Order 'ic mcu 16bit 16k flash 48-qfn - MSP430F4250IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19264-1-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430FG4250IRGZR
Order 'ic mcu 16bit 16k flash 48-qfn - MSP430FG4250IRGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22057-1-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430FG4260IRGZR
Order 'ic mcu 16bit 24k flash 48-qfn - MSP430FG4260IRGZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22059-1-ND.
Options for Texas Instruments (VA) Codec Integrated Circuit (ics) Audio Codec Cut Tape (CT) 2.7 V ~ 3.6 V TSC2117IRGZT
Send this link via E-Mail
Help With This Screen
