BATT PK 12V AA SIZE ALKALINE - LR6XWA/BL2X4 - Batteries
- Battery Assembly / Pack Battery - Panasonic - BSG (VA) Alkaline LR6XWA/BL2X4
| Digi-Key Part Number | P646-L024-ND |
1 10 50 100 |
8.37000 7.53200 6.69560 5.85860 |
Extended Price
8.37 75.32 334.78 585.86 |
| Manufacturer Part Number | LR6XWA/BL2X4 | |||
| Description | BATT PK 12V AA SIZE ALKALINE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LR6XWA/BL2X4 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | AA |
| Number of Cells | - |
| Voltage - Rated | - |
| Capacity | - |
| Structure | - |
| Rechargeability | No |
| Termination Style | - |
| Battery Type | Alkaline |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LR6XWA BL2X4 LR6XWABL2X4 P646 L024 ND P646L024ND P646-L024 |
BATT PK 12V AA SIZE ALKALINE - LR6XWA/BL2X4 (P646-L024-ND) - Batteries
Related parts - Battery Assembly / Pack Battery - Panasonic - BSG (VA) Alkaline LR6XWA/BL2X4BATT PK 12V AA SIZE ALKALINE - LR6XWA/BL2X4
Order 'batt pk 12v aa size alkaline - LR6XWA/BL2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-L024-ND.
BATT PK 12V AA SIZE ALKALINE - LR6XWA/BF2X4
Order 'batt pk 12v aa size alkaline - LR6XWA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F024-ND.
BATT PK 12V AA SIZE ALKALINE - LR6XWA/BF8
Order 'batt pk 12v aa size alkaline - LR6XWA/BF8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F081-ND.
BATT PK 12V AA SIZE ALKALINE - LR6XWA/BL4X2
Order 'batt pk 12v aa size alkaline - LR6XWA/BL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-L042-ND.
BATT PK 3V AA SIZE ALKALINE - LR6XWA/BF2
Order 'batt pk 3v aa size alkaline - LR6XWA/BF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F021-ND.
BATT PK 6V AA SIZE ALKALINE - LR6XWA/BF2X2
Order 'batt pk 6v aa size alkaline - LR6XWA/BF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F022-ND.
BATT PK 9V AA SIZE ALKALINE - LR6XWA/BF2X3
Order 'batt pk 9v aa size alkaline - LR6XWA/BF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F023-ND.
BATT PK 15V AA SIZE ALKALINE - LR6XWA/BF2X5
Order 'batt pk 15v aa size alkaline - LR6XWA/BF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F025-ND.
BATT PK 4.5V AA SIZE ALKALINE - LR6XWA/BF3
Order 'batt pk 4.5v aa size alkaline - LR6XWA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F031-ND.
BATT PK 6V AA SIZE ALKALINE - LR6XWA/BF4
Order 'batt pk 6v aa size alkaline - LR6XWA/BF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F041-ND.
BATT PK 7.5V AA SIZE ALKALINE - LR6XWA/BF5
Order 'batt pk 7.5v aa size alkaline - LR6XWA/BF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F051-ND.
BATT PK 9V AA SIZE ALKALINE - LR6XWA/BF6
Order 'batt pk 9v aa size alkaline - LR6XWA/BF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F061-ND.
BATT PK 15V AA SIZE ALKALINE - LR6XWA/BF10
Order 'batt pk 15v aa size alkaline - LR6XWA/BF10' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-F101-ND.
BATT PK 6V AA SIZE ALKALINE - LR6XWA/BL2X2
Order 'batt pk 6v aa size alkaline - LR6XWA/BL2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-L022-ND.
BATT PK 9V AA SIZE ALKALINE - LR6XWA/BL2X3
Order 'batt pk 9v aa size alkaline - LR6XWA/BL2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646-L023-ND.
Options for - Battery Assembly / Pack Battery - Panasonic - BSG (VA) Alkaline LR6XWA/BL2X4
Send this link via E-Mail
Help With This Screen
