BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B - Batteries
6800mAh Alkaline Battery 1.5V Panasonic - BSG (VA) LR14XWA/B
| Digi-Key Part Number | P644T-ND |
1 10 150 450 900 |
1.80000 1.20000 1.05000 .78000 .72000 |
Extended Price
1.80 12.00 157.50 351.00 648.00 |
| Manufacturer Part Number | LR14XWA/B | |||
| Description | BATT IND ALKALINE C SIZE W/TAB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LR14XWA/B |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | C - Tab |
| Voltage - Rated | 1.5V |
| Capacity | 6800mAh |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LR14XWA B LR14XWAB P644T ND P644TND P644T |
BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B (P644T-ND) - Batteries
Related parts 6800mAh Alkaline Battery 1.5V Panasonic - BSG (VA) LR14XWA/BBATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
Order 'batt ind alkaline c size w/tab - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644T-ND.
BATT IND ALKALINE D SIZE W/TAB - LR20XWA/B
Order 'batt ind alkaline d size w/tab - LR20XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643T-ND.
BATT IND ALKALINE AAA SIZE W/TAB - LR03XWA/B
Order 'batt ind alkaline aaa size w/tab - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P645T-ND.
BATT IND ALKALINE AA SIZE W/TAB - LR6XWA/B
Order 'batt ind alkaline aa size w/tab - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646T-ND.
BATTERY ALKALINE D SIZE W/TAB - AM-1PIXT
Order 'battery alkaline d size w/tab - AM-1PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105T-ND.
BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT
Order 'battery alkaline c size w/tab - AM-2PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106T-ND.
BATTERY ALKALINE AA SIZE W/TAB - AM-3PIX/2ST
Order 'battery alkaline aa size w/tab - AM-3PIX/2ST' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107T-ND.
BATT OXY ALKALINE AA 1.5V W/TAB - ZR6DW/2SK
Order 'batt oxy alkaline aa 1.5v w/tab - ZR6DW/2SK' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P215T-ND.
BATT NICAD HITEMP D SIZE W/TABS - P-400DH/A22
Order 'batt nicad hitemp d size w/tabs - P-400DH/A22' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P258T-ND.
BATT PK 3V C SIZE ALKALINE - LR14XWA/BF2
Order 'batt pk 3v c size alkaline - LR14XWA/BF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F021-ND.
BATT PK 6V C SIZE ALKALINE - LR14XWA/BF2X2
Order 'batt pk 6v c size alkaline - LR14XWA/BF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F022-ND.
BATT PK 9V C SIZE ALKALINE - LR14XWA/BF2X3
Order 'batt pk 9v c size alkaline - LR14XWA/BF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F023-ND.
BATT PK 12V C SIZE ALKALINE - LR14XWA/BF2X4
Order 'batt pk 12v c size alkaline - LR14XWA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F024-ND.
BATT PK 15V C SIZE ALKALINE - LR14XWA/BF2X5
Order 'batt pk 15v c size alkaline - LR14XWA/BF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F025-ND.
BATT PK 4.5V C SIZE ALKALINE - LR14XWA/BF3
Order 'batt pk 4.5v c size alkaline - LR14XWA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F031-ND.
Options for 6800mAh Alkaline Battery 1.5V Panasonic - BSG (VA) LR14XWA/B
Send this link via E-Mail
Help With This Screen
