BATT PK 10.5V C SIZE ALKALINE - LR14XWA/BF7 - Batteries
- Battery Assembly / Pack Battery - Panasonic - BSG (VA) Alkaline LR14XWA/BF7
| Digi-Key Part Number | P644-F071-ND |
1 10 50 100 |
12.96000 11.66200 10.36620 9.07050 |
Extended Price
12.96 116.62 518.31 907.05 |
| Manufacturer Part Number | LR14XWA/BF7 | |||
| Description | BATT PK 10.5V C SIZE ALKALINE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LR14XWA/BF7 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | - |
| Number of Cells | - |
| Voltage - Rated | - |
| Capacity | - |
| Structure | - |
| Rechargeability | No |
| Termination Style | - |
| Battery Type | Alkaline |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LR14XWA BF7 LR14XWABF7 P644 F071 ND P644F071ND P644-F071 |
BATT PK 10.5V C SIZE ALKALINE - LR14XWA/BF7 (P644-F071-ND) - Batteries
Related parts - Battery Assembly / Pack Battery - Panasonic - BSG (VA) Alkaline LR14XWA/BF7BATT PK 10.5V C SIZE ALKALINE - LR14XWA/BF7
Order 'batt pk 10.5v c size alkaline - LR14XWA/BF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F071-ND.
BATT PK 10.5V D SIZE ALKALINE - LR20XWA/BF7
Order 'batt pk 10.5v d size alkaline - LR20XWA/BF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643-F071-ND.
BATT PK 10.5V AAA SIZE ALKALINE - LR03XWA/BF7
Order 'batt pk 10.5v aaa size alkaline - LR03XWA/BF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P645-F071-ND.
BATT PK 3V C SIZE ALKALINE - LR14XWA/BF2
Order 'batt pk 3v c size alkaline - LR14XWA/BF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F021-ND.
BATT PK 6V C SIZE ALKALINE - LR14XWA/BF2X2
Order 'batt pk 6v c size alkaline - LR14XWA/BF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F022-ND.
BATT PK 9V C SIZE ALKALINE - LR14XWA/BF2X3
Order 'batt pk 9v c size alkaline - LR14XWA/BF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F023-ND.
BATT PK 12V C SIZE ALKALINE - LR14XWA/BF2X4
Order 'batt pk 12v c size alkaline - LR14XWA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F024-ND.
BATT PK 15V C SIZE ALKALINE - LR14XWA/BF2X5
Order 'batt pk 15v c size alkaline - LR14XWA/BF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F025-ND.
BATT PK 4.5V C SIZE ALKALINE - LR14XWA/BF3
Order 'batt pk 4.5v c size alkaline - LR14XWA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F031-ND.
BATT PK 6V C SIZE ALKALINE - LR14XWA/BF4
Order 'batt pk 6v c size alkaline - LR14XWA/BF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F041-ND.
BATT PK 7.5V C SIZE ALKALINE - LR14XWA/BF5
Order 'batt pk 7.5v c size alkaline - LR14XWA/BF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F051-ND.
BATT PK 9V C SIZE ALKALINE - LR14XWA/BF6
Order 'batt pk 9v c size alkaline - LR14XWA/BF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F061-ND.
BATT PK 12V C SIZE ALKALINE - LR14XWA/BF8
Order 'batt pk 12v c size alkaline - LR14XWA/BF8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F081-ND.
BATT PK 13.5V C SIZE ALKALINE - LR14XWA/BF9
Order 'batt pk 13.5v c size alkaline - LR14XWA/BF9' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F091-ND.
BATT PK 15V C SIZE ALKALINE - LR14XWA/BF10
Order 'batt pk 15v c size alkaline - LR14XWA/BF10' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644-F101-ND.
Options for - Battery Assembly / Pack Battery - Panasonic - BSG (VA) Alkaline LR14XWA/BF7
Send this link via E-Mail
Help With This Screen
