SWITCH REED SPST 15-20AT SMD - 59170-1-T-00-D - Switches
SPST-NO Magnetic, Reed Switch Hamlin Electronics LImited Partnership (VA) 59170-1-T-00-D
| Digi-Key Part Number | HE551DKR-ND |
1 10 50 100 250 500 1000 |
1.44000 1.23000 1.02500 .82000 .71752 .67650 .61500 |
Extended Price
1.44 12.30 51.25 82.00 179.38 338.25 615.00 |
| Manufacturer Part Number | 59170-1-T-00-D | |||
| Description | SWITCH REED SPST 15-20AT SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59170-1-T-00-D |
| Vendor | Hamlin Electronics LImited Partnership (VA) |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | PCB, Surface Mount |
| Termination Style | SMD (SMT) Tab |
| Circuit | SPST-NO |
| Switching Power (Max) | 10W |
| Switching Voltage (DC) (Max) | 200V |
| Switching Current (DC) (Max) | 500mA |
| Magnet | Specified |
| Must Operate | 6.50mm |
| Must Release | - |
| Packaging | Digi-ReelĀ® |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59170 1 T 00 D 591701T00D HE551DKR ND HE551DKRND HE551DKR |
59170-1-T-00-D Specification Sheet
SWITCH REED SPST 15-20AT SMD - 59170-1-T-00-D (HE551DKR-ND) - Switches
Related parts SPST-NO Magnetic, Reed Switch Hamlin Electronics LImited Partnership (VA) 59170-1-T-00-DSWITCH REED SPST 15-20AT SMD - 59170-1-T-00-D
Order 'switch reed spst 15-20at smd - 59170-1-T-00-D' online from Digi-Key. Manufactured by Hamlin Electronics LImited Partnership (VA). Digi-Key part number HE551CT-ND.
SWITCH REED SPST 15-20AT SMD - 59170-1-T-00-D
Order 'switch reed spst 15-20at smd - 59170-1-T-00-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE551TR-ND.
SWITCH REED SPST 15-20AT SMD - 59170-1-T-00-D
Order 'switch reed spst 15-20at smd - 59170-1-T-00-D' online from Digi-Key. Manufactured by Hamlin Electronics LImited Partnership (VA). Digi-Key part number HE551DKR-ND.
SWITCH REED SPST 15-20AT AXIAL - 59170-1-T-00-A
Order 'switch reed spst 15-20at axial - 59170-1-T-00-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE550-ND.
SWITCH REED SPST 10-15AT SMD - 59170-1-S-00-D
Order 'switch reed spst 10-15at smd - 59170-1-S-00-D' online from Digi-Key. Manufactured by Hamlin Electronics LImited Partnership (VA). Digi-Key part number HE549CT-ND.
SWITCH REED SPST 10-15AT SMD - 59170-1-S-00-D
Order 'switch reed spst 10-15at smd - 59170-1-S-00-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE549TR-ND.
SWITCH REED SPST 20-25AT SMD - 59170-1-U-00-D
Order 'switch reed spst 20-25at smd - 59170-1-U-00-D' online from Digi-Key. Manufactured by Hamlin Electronics LImited Partnership (VA). Digi-Key part number HE553CT-ND.
SWITCH REED SPST 20-25AT SMD - 59170-1-U-00-D
Order 'switch reed spst 20-25at smd - 59170-1-U-00-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE553TR-ND.
SWITCH REED SPST 10-15AT SMD - 59170-1-S-00-D
Order 'switch reed spst 10-15at smd - 59170-1-S-00-D' online from Digi-Key. Manufactured by Hamlin Electronics LImited Partnership (VA). Digi-Key part number HE549DKR-ND.
SWITCH REED SPST 20-25AT SMD - 59170-1-U-00-D
Order 'switch reed spst 20-25at smd - 59170-1-U-00-D' online from Digi-Key. Manufactured by Hamlin Electronics LImited Partnership (VA). Digi-Key part number HE553DKR-ND.
SWITCH REED SPST 10-15AT AXIAL - 59170-1-S-00-A
Order 'switch reed spst 10-15at axial - 59170-1-S-00-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE548-ND.
SWITCH REED SPST 20-25AT AXIAL - 59170-1-U-00-A
Order 'switch reed spst 20-25at axial - 59170-1-U-00-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE552-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59170-1-T-00-C
Order 'sensor magnetc spst 13-19at alum - 59170-1-T-00-C' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59170-1-T-00-C-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59170-1-U-00-C
Order 'sensor magnetc spst 13-19at alum - 59170-1-U-00-C' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59170-1-U-00-C-ND.
SENSOR MAGNETC SPST 13-19AT ALUM - 59170-1-S-00-C
Order 'sensor magnetc spst 13-19at alum - 59170-1-S-00-C' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59170-1-S-00-C-ND.
Options for SPST-NO Magnetic, Reed Switch Hamlin Electronics LImited Partnership (VA) 59170-1-T-00-D
Send this link via E-Mail
Help With This Screen
