Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Through Hole STP200N4F3
MOSFET N-CH 40V 120A TO-220 - STP200N4F3 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-8789-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
4.20000 3.75000 3.07500 2.77500 2.49000 2.10000 1.99500 1.91250 1.86000 |
Extended Price
4.20 37.50 307.50 693.75 1245.00 2100.00 4987.50 9562.50 18600.00 |
| Manufacturer Part Number | STP200N4F3 | |||
| Description | MOSFET N-CH 40V 120A TO-220 | |||
| Quantity Available | 897 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STP200N4F3 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 120A |
| Rds On (Max) @ Id, Vgs | 4.4 mOhm @ 80A, 10V |
| Input Capacitance (Ciss) @ Vds | 5100pF @ 25V |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 75nC @ 10V |
| Package / Case | TO-220 |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STP200N4F3 STP200N4F3 497 8789 5 ND 49787895ND 497-8789-5 |
MOSFET N-CH 40V 120A TO-220 - STP200N4F3 (497-8789-5-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Through Hole STP200N4F3Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Through Hole STP200N4F3
Order 'mosfet n-ch 40v 120a to-220 - STP200N4F3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8789-5-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 310W STMicroelectronics Through Hole STP200NF04
Order 'mosfet n-ch 40v 120a to-220 - STP200NF04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3524-5-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Through Hole STP200NF04L
Order 'mosfet n-ch 40v 120a to-220 - STP200NF04L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4819-5-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 330W STMicroelectronics Through Hole STP270N04
Order 'mosfet n-ch 40v 120a to-220 - STP270N04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5270-5-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Through Hole STP100NF04
Order 'mosfet n-ch 40v 120a to-220 - STP100NF04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7497-5-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Through Hole STP120NF04
Order 'mosfet n-ch 40v 120a to-220 - STP120NF04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STP120NF04-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 330W STMicroelectronics Through Hole STP270N4F3
Order 'mosfet n-ch 40v 120a to-220 - STP270N4F3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STP270N4F3-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 200W IXYS Through Hole IXTP120N04T2
Order 'mosfet n-ch 40v 120a to-220 - IXTP120N04T2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP120N04T2-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 310W STMicroelectronics Through Hole STB200NF04-1
Order 'mosfet n-ch 40v 120a i2pak - STB200NF04-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3512-5-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 310W STMicroelectronics (VA) Surface Mount STB200NF04T4
Order 'mosfet n-ch 40v 120a d2pak - STB200NF04T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3513-1-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 310W STMicroelectronics Surface Mount STB200NF04T4
Order 'mosfet n-ch 40v 120a d2pak - STB200NF04T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3513-2-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 310W STMicroelectronics Surface Mount STB190NF04T4
Order 'mosfet n-ch 40v 120a d2pak - STB190NF04T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STB190NF04T4-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Surface Mount STB200NF04L
Order 'mosfet n-ch 40v 120a d2pak - STB200NF04L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6549-2-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics (VA) Surface Mount STB100NF04T4
Order 'mosfet n-ch 40v 120a d2pak - STB100NF04T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5951-1-ND.
Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Surface Mount STB100NF04T4
Order 'mosfet n-ch 40v 120a d2pak - STB100NF04T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5951-2-ND.
Options for Mosfet - Single Discrete Semiconductor Product 120A 40V 300W STMicroelectronics Through Hole STP200N4F3
Send this link via E-Mail
Help With This Screen
